-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller, 1.2A, PDSO14, 5 X 6.40 MM, 1.35 MM HEIGHT, HALOGEN FREE, SSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD61243FV-GE2 by ROHM Semiconductor is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6627
|
Newark | Motor Driver, -40 To 105Deg C, Motor Type:Dc Brushless, No. Of Outputs:1Outputs, Output Current:1.2A, Output Voltage:16V, Driver Case Style:Ssop-B, No. Of Pins:14Pins, Supply Voltage Min:5.5V, Supply Voltage Max:16V, Operating Rohs Compliant: Yes |Rohm BD61243FV-GE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5770 / $1.6700 | Buy Now |
DISTI #
BD61243FV-GE2CT-ND
|
DigiKey | IC MOTOR DRIVER 5.5V-16V 14SSOPB Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2275 In Stock |
|
$0.5395 / $1.1800 | Buy Now |
DISTI #
755-BD61243FV-GE2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Drv Pseudo Sine Wave 1.2A 5.5-16 SSOP-B14 RoHS: Compliant | 2481 |
|
$0.5070 / $1.1800 | Buy Now |
DISTI #
84770268
|
Verical | H-Bridge Motor Driver 12V 14-Pin SSOP-B T/R Min Qty: 65 Package Multiple: 1 | Americas - 100 |
|
$0.8210 / $1.1300 | Buy Now |
DISTI #
86987997
|
Verical | H-Bridge Motor Driver 12V 14-Pin SSOP-B T/R Min Qty: 40 Package Multiple: 1 Date Code: 1501 | Americas - 40 |
|
$1.8839 | Buy Now |
DISTI #
BD61243FV-GE2
|
Avnet Asia | Brushless DC Motor Driver 5.5V to 16V 14-Pin SSOP-B Emboss T/R (Alt: BD61243FV-GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD61243FV-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD61243FV-GE2
ROHM Semiconductor
Brushless DC Motor Controller, 1.2A, PDSO14, 5 X 6.40 MM, 1.35 MM HEIGHT, HALOGEN FREE, SSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 5 X 6.40 MM, 1.35 MM HEIGHT, HALOGEN FREE, SSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
ROHM provides a recommended PCB layout in the application note AN1191, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
The input capacitor selection depends on the input voltage, output current, and ripple current requirements. ROHM recommends using a low-ESR capacitor with a value between 1uF to 10uF, and a voltage rating of at least 1.5 times the input voltage. Refer to the application note AN1191 for more details.
The maximum output current of the BD61243FV-GE2 is 3A, but it's recommended to derate the output current based on the ambient temperature and thermal design. Refer to the thermal derating curve in the datasheet to determine the maximum safe output current for your specific application.
To ensure stability, follow the recommended component values and PCB layout guidelines in the application note AN1191. Additionally, make sure to use a sufficient output capacitor with a low ESR, and consider adding a small ceramic capacitor (e.g., 100nF) in parallel with the output capacitor to improve stability.
The typical dropout voltage of the BD61243FV-GE2 is around 0.5V to 1.0V, depending on the output current and input voltage. Refer to the datasheet for more detailed information on dropout voltage characteristics.