-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Positive LDO Regulator, 0.65V Min, 2.7V Max, 0.3V Dropout, CMOS, PDSO10, VSON-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD3541NUV-E2 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6476
|
Newark | Ldo, Adj, 0.65-2.7V, 1A, -10 To 85Deg C Rohs Compliant: Yes |Rohm BD3541NUV-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6730 / $1.4800 | Buy Now |
DISTI #
BD3541NUV-E2CT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 10VSON Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.5913 / $1.2800 | Buy Now |
DISTI #
755-BD3541NUV-E2
|
Mouser Electronics | LDO Voltage Regulators 1.0A 5V Nch FET Ultra LDO RoHS: Compliant | 475 |
|
$0.5760 / $1.2800 | Buy Now |
DISTI #
36542546
|
Verical | LDO Regulator Pos 0.643V to 2.7V 1A 10-Pin VSON-V EP T/R RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 1601 | Americas - 2386 |
|
$0.5817 / $0.6499 | Buy Now |
DISTI #
69268226
|
Verical | LDO Regulator Pos 0.643V to 2.7V 1A 10-Pin VSON-V EP T/R RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 2244 | Americas - 100 |
|
$0.7140 / $0.8070 | Buy Now |
|
Quest Components | 1908 |
|
$0.6913 / $1.9750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD3541NUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD3541NUV-E2
ROHM Semiconductor
Adjustable Positive LDO Regulator, 0.65V Min, 2.7V Max, 0.3V Dropout, CMOS, PDSO10, VSON-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SON | |
Package Description | VSON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 100 °C | |
Operating Temperature TJ-Min | -10 °C | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.7 V | |
Output Voltage1-Min | 0.65 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
The recommended operating temperature range for the BD3541NUV-E2 is -40°C to 125°C.
To ensure the stability of the output voltage, it is recommended to use a capacitor with a value of 1uF or more between the VOUT and GND pins, and to keep the input voltage within the specified range.
The maximum input voltage that the BD3541NUV-E2 can handle is 36V.
Yes, the BD3541NUV-E2 is designed to operate in high-temperature environments, but it's essential to follow the recommended operating temperature range and derate the output current accordingly to ensure reliability.
The output current capability of the BD3541NUV-E2 can be calculated based on the input voltage, output voltage, and package thermal resistance. Refer to the datasheet for the calculation formula and thermal resistance values.