Part Details for BCX6816H6327XTSA1 by Infineon Technologies AG
Results Overview of BCX6816H6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCX6816H6327XTSA1 Information
BCX6816H6327XTSA1 by Infineon Technologies AG is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCX6816H6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85971009
|
Verical | Trans GP BJT NPN 20V 1A 3000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1258 Package Multiple: 1 Date Code: 1801 | Americas - 4685 |
|
$0.2228 / $0.2981 | Buy Now |
DISTI #
85971922
|
Verical | Trans GP BJT NPN 20V 1A 3000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1258 Package Multiple: 1 Date Code: 1901 | Americas - 2000 |
|
$0.2228 / $0.2981 | Buy Now |
|
Rochester Electronics | General Purpose Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6685 |
|
$0.1782 / $0.2874 | Buy Now |
DISTI #
BCX6816H6327XTSA1
|
TME | Transistor: NPN, bipolar, 20V, 1A, 3W, SOT89 Min Qty: 5 | 0 |
|
$0.2160 / $0.3340 | RFQ |
DISTI #
SP001125488
|
EBV Elektronik | Trans GP BJT NPN 20V 1A AEC Q101 4Pin3Tab SOT89 TR (Alt: SP001125488) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BCX6816H6327XTSA1
BCX6816H6327XTSA1 CAD Models
BCX6816H6327XTSA1 Part Data Attributes
|
BCX6816H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCX6816H6327XTSA1
Infineon Technologies AG
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 3 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
BCX6816H6327XTSA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2014-01, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
Infineon recommends using a gate driver with a minimum output current of 2A and a voltage rating that matches the IGBT's gate-emitter voltage. The driver should also have a suitable propagation delay and rise/fall time to ensure proper switching.
-
The maximum allowed overcurrent is typically specified in the datasheet as a percentage of the nominal current rating. To protect the module, use a fast-acting fuse or a current sensing circuit with a shutdown mechanism to prevent damage from overcurrent conditions.
-
Ensure good thermal contact between the module and the heat sink, and use a heat sink with a sufficient thermal conductivity and surface area. Also, consider using a thermal interface material and ensure good airflow around the heat sink.
-
Infineon provides guidelines for soldering and assembly in the application note AN2014-02, which includes recommendations for soldering temperature, time, and flux type, as well as handling and storage precautions.