Part Details for BCX56H6327XTSA1 by Infineon Technologies AG
Results Overview of BCX56H6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCX56H6327XTSA1 Information
BCX56H6327XTSA1 by Infineon Technologies AG is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCX56H6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCX56H6327XTSA1-ND
|
DigiKey | TRANS NPN 80V 1A PG-SOT89 Min Qty: 7000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1190 | Buy Now |
DISTI #
BCX56H6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX56H6327XTSA1) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0970 / $0.0994 | Buy Now |
DISTI #
87794857
|
Verical | Trans GP BJT NPN 80V 1A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Date Code: 2306 | Americas - 7000 |
|
$0.1226 | Buy Now |
DISTI #
BCX56H6327XTSA1
|
TME | Transistor: NPN, bipolar, 80V, 1A, 2W, SOT89 Min Qty: 5 | 0 |
|
$0.1990 / $0.3210 | RFQ |
DISTI #
BCX56H6327XTSA1
|
IBS Electronics | TRANS GP BJT NPN 80V 1A 2000MW AUTOMOTIVE 4-PIN(3+, TAB) SOT-89 T/R Min Qty: 7000 Package Multiple: 1 | 0 |
|
$0.1378 / $0.1456 | Buy Now |
DISTI #
SP001125476
|
EBV Elektronik | Trans GP BJT NPN 80V 1A 4Pin3Tab SOT89 TR (Alt: SP001125476) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BCX56H6327XTSA1
BCX56H6327XTSA1 CAD Models
BCX56H6327XTSA1 Part Data Attributes
|
BCX56H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCX56H6327XTSA1
Infineon Technologies AG
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
BCX56H6327XTSA1 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BCX56H6327XTSA1 is -40°C to 125°C.
-
To ensure stability, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a stable input voltage.
-
The maximum input voltage for the BCX56H6327XTSA1 is 32V, and it's recommended to operate within the specified input voltage range to ensure reliable operation.
-
The output current capability of the BCX56H6327XTSA1 can be calculated based on the device's power dissipation and thermal resistance. Refer to the datasheet for more information.
-
Key considerations for PCB layout include minimizing trace lengths, using a solid ground plane, and placing decoupling capacitors close to the device. Follow the recommended layout guidelines in the datasheet.