-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCX51,115 by Nexperia is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1428
|
Newark | Trans, Pnp, -45V, -1A, 0.5W, Sot-89, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:1A, Power Dissipation:500Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia BCX51,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1097 |
|
$0.0960 | Buy Now |
DISTI #
93X3893
|
Newark | Trans, Pnp, -45V, -1A, 0.5W, Sot-89, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:1A, Power Dissipation:500Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia BCX51,115 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.0970 / $0.1200 | Buy Now |
DISTI #
1727-4909-1-ND
|
DigiKey | TRANS PNP 45V 1A SOT-89 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
955 In Stock |
|
$0.0519 / $0.3800 | Buy Now |
DISTI #
BCX51,115
|
Avnet Americas | Trans GP BJT PNP 45V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX51,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0431 / $0.0472 | Buy Now |
DISTI #
771-BCX51-T/R
|
Mouser Electronics | Bipolar Transistors - BJT 45 V, 1 A PNP medium power transistors RoHS: Compliant | 3540 |
|
$0.0500 / $0.4600 | Buy Now |
DISTI #
V72:2272_06518036
|
Arrow Electronics | Trans GP BJT PNP 45V 1A 1350mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1859 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1849 Container: Cut Strips | Americas - 12719 |
|
$0.0496 / $0.0538 | Buy Now |
DISTI #
E02:0323_00160601
|
Arrow Electronics | Trans GP BJT PNP 45V 1A 1350mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2509 | Europe - 9000 |
|
$0.0507 / $0.0853 | Buy Now |
DISTI #
V36:1790_06518036
|
Arrow Electronics | Trans GP BJT PNP 45V 1A 1350mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 1849 | Americas - 8000 |
|
Buy Now | |
DISTI #
A03:0893_00160601
|
Arrow Electronics | Trans GP BJT PNP 45V 1A 1350mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2450 | Asia - 3000 |
|
$0.0447 / $0.0841 | Buy Now |
|
Future Electronics | BCX51 Series 45 V 1 A 1.35 W SMT PNP Medium Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 13000Reel |
|
$0.0471 / $0.0518 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCX51,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCX51,115
Nexperia
45 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | SC-62, UPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-243 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
The SOA is not explicitly stated in the datasheet, but it can be estimated based on the transistor's thermal resistance and maximum junction temperature. As a general guideline, the SOA is typically limited by the maximum current and voltage ratings, which are 1 A and 115 V, respectively, for the BCX51,115.
To ensure linear operation, the BCX51,115 should be biased in the active region, where the base-emitter voltage (VBE) is around 0.7 V and the collector-emitter voltage (VCE) is greater than 1 V. The base current should be limited to prevent saturation, and the collector current should be within the recommended range.
For optimal thermal performance, the BCX51,115 should be mounted on a PCB with a solid copper ground plane and a thermal relief pattern. The transistor should be placed near a heat sink or a thermal pad, and the PCB should have adequate clearance around the transistor to allow for airflow and heat dissipation.
Yes, the BCX51,115 can be used in switching applications, but it's essential to consider the transistor's switching characteristics, such as the rise and fall times, and the maximum switching frequency. The transistor's saturation voltage and current ratings should also be taken into account to ensure reliable operation.
To protect the BCX51,115 from ESD, it's recommended to handle the transistor by the body, avoid touching the leads, and use an anti-static wrist strap or mat. The transistor should be stored in an anti-static bag or tube, and the PCB should have ESD protection components, such as TVS diodes or ESD protection arrays.