Part Details for BCW70R by Zetex / Diodes Inc
Results Overview of BCW70R by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCW70R Information
BCW70R by Zetex / Diodes Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BCW70R
BCW70R CAD Models
BCW70R Part Data Attributes
|
BCW70R
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BCW70R
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 215 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for BCW70R
This table gives cross-reference parts and alternative options found for BCW70R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW70R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCW70R | STMicroelectronics | Check for Price | TRANSISTOR,BJT,PNP,45V V(BR)CEO,100MA I(C),TO-236 | BCW70R vs BCW70R |
BCW70R | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | BCW70R vs BCW70R |
BCW70-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCW70R vs BCW70-TAPE-13 |
BCW70RTC | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | BCW70R vs BCW70RTC |
BCW70 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | BCW70R vs BCW70 |
BCW70 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | BCW70R vs BCW70 |
BCW70/T4 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCW70R vs BCW70/T4 |
933149380215 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | BCW70R vs 933149380215 |
BCW70BK | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, | BCW70R vs BCW70BK |
BCW70 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-23, 3 PIN, BIP General Purpose Small Signal | BCW70R vs BCW70 |