Part Details for BCR401RE6327HTSA1 by Infineon Technologies AG
Results Overview of BCR401RE6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCR401RE6327HTSA1 Information
BCR401RE6327HTSA1 by Infineon Technologies AG is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for BCR401RE6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3306
|
Newark | Ic, Led Driver Lin, 10Ma, Sot143R, Device Topology:-, No. Of Outputs:1Outputs, Output Current:60Ma, Output Voltage:16V, Driver Case Style:Sot-143, No. Of Pins:4Pins, Input Voltage Min:1.4V, Input Voltage Max:18V, Switching Rohs Compliant: Yes |Infineon BCR401RE6327HTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3905 |
|
$0.2150 / $0.4000 | Buy Now |
DISTI #
BCR401RE6327HTSA1CT-ND
|
DigiKey | IC CURRENT SOURCE SOT143R Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
26658 In Stock |
|
$0.1238 / $0.3300 | Buy Now |
DISTI #
BCR401RE6327HTSA1
|
Avnet Americas | LED Driver, 10mA, 18V max Supply, 0.33W, AEC Q101, 4-Pin SOT-143R T/R - Tape and Reel (Alt: BCR401RE6327HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1130 / $0.1153 | Buy Now |
DISTI #
726-BCR401RE6327HTSA
|
Mouser Electronics | LED Lighting Driver ICs AF SMALL INTEGRATION IC LED DRVR 18V RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | LED Driver & Active Bias Controller RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1000 |
|
$0.0990 / $0.1596 | Buy Now |
DISTI #
BCR401R
|
TME | IC: driver, single transistor, current regulator,LED driver Min Qty: 5 | 2266 |
|
$0.1680 / $0.2720 | Buy Now |
DISTI #
BCR401RE6327HTSA1
|
TME | IC: driver, single transistor, current regulator,LED driver Min Qty: 1 | 0 |
|
$0.1890 / $0.3600 | RFQ |
DISTI #
SP000013678
|
EBV Elektronik | LED Driver 10mA 18V max Supply 033W AEC Q101 4Pin SOT143R TR (Alt: SP000013678) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2683 | Buy Now |
Part Details for BCR401RE6327HTSA1
BCR401RE6327HTSA1 CAD Models
BCR401RE6327HTSA1 Part Data Attributes
|
BCR401RE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR401RE6327HTSA1
Infineon Technologies AG
LED Driver, 1-Segment, PDSO4, ROHS COMPLIANT, SOT-143R, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-143, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Width | 1.3 mm |
BCR401RE6327HTSA1 Frequently Asked Questions (FAQ)
-
Infineon recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
Ensure that the device is operated within the recommended voltage and current ratings, and that the PCB is designed to minimize thermal gradients. Also, consider using a thermistor or thermocouple to monitor the device temperature.
-
The BCR401RE6327HTSA1 has built-in ESD protection, but it's still recommended to follow standard ESD handling precautions during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment.
-
Yes, the BCR401RE6327HTSA1 is qualified for automotive and high-reliability applications. However, additional testing and validation may be required to meet specific industry standards or customer requirements.
-
Infineon recommends a peak reflow temperature of 260°C, with a maximum of 3 reflow cycles. The device is also compatible with wave soldering and hand soldering, but ensure that the soldering iron temperature is set to 350°C or lower.