Part Details for BCP56-16/T1 by Nexperia
Results Overview of BCP56-16/T1 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCP56-16/T1 Information
BCP56-16/T1 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BCP56-16/T1
BCP56-16/T1 CAD Models
BCP56-16/T1 Part Data Attributes
|
BCP56-16/T1
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP56-16/T1
Nexperia
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-73, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for BCP56-16/T1
This table gives cross-reference parts and alternative options found for BCP56-16/T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP56-16/T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCP56-10TA | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | BCP56-16/T1 vs BCP56-10TA |
BCP56-16T3G | Rochester Electronics LLC | Check for Price | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | BCP56-16/T1 vs BCP56-16T3G |
BCP56-16TRL13 | NXP Semiconductors | Check for Price | 1A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN | BCP56-16/T1 vs BCP56-16TRL13 |
BCP56-16TC | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | BCP56-16/T1 vs BCP56-16TC |
BCP56-16,135 | NXP Semiconductors | Check for Price | 80 V, 1 A NPN medium power transistor SC-73 4-Pin | BCP56-16/T1 vs BCP56-16,135 |
BCP56-10T/R | NXP Semiconductors | Check for Price | 1A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN | BCP56-16/T1 vs BCP56-10T/R |
BCP56-10TC | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | BCP56-16/T1 vs BCP56-10TC |
BCP56-16TA | Diodes Incorporated | Check for Price | 1A, 80V, NPN, Si, POWER TRANSISTOR | BCP56-16/T1 vs BCP56-16TA |
BCP56-16,115 | NXP Semiconductors | Check for Price | 80 V, 1 A NPN medium power transistor SC-73 4-Pin | BCP56-16/T1 vs BCP56-16,115 |