Part Details for BCP56-16,115 by NXP Semiconductors
Results Overview of BCP56-16,115 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCP56-16,115 Information
BCP56-16,115 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCP56-16,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 360 |
|
RFQ | ||
|
Quest Components | 1 A, 80 V, NPN, SI, POWER TRANSISTOR | 11670 |
|
$0.0423 / $0.1300 | Buy Now |
|
Quest Components | 1 A, 80 V, NPN, SI, POWER TRANSISTOR | 800 |
|
$0.1530 / $0.5100 | Buy Now |
|
Quest Components | 1 A, 80 V, NPN, SI, POWER TRANSISTOR | 624 |
|
$0.2361 / $0.7870 | Buy Now |
|
Quest Components | 1 A, 80 V, NPN, SI, POWER TRANSISTOR | 464 |
|
$0.1050 / $0.3500 | Buy Now |
|
Quest Components | 1 A, 80 V, NPN, SI, POWER TRANSISTOR | 72 |
|
$0.1500 / $0.5000 | Buy Now |
|
Ameya Holding Limited | 2958 |
|
Buy Now RFQ | ||
|
Vyrian | Transistors | 83029 |
|
RFQ |
Part Details for BCP56-16,115
BCP56-16,115 CAD Models
BCP56-16,115 Part Data Attributes
|
BCP56-16,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCP56-16,115
NXP Semiconductors
80 V, 1 A NPN medium power transistor SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTC, SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for BCP56-16,115
This table gives cross-reference parts and alternative options found for BCP56-16,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP56-16,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCP56-16T3 | Motorola Mobility LLC | Check for Price | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | BCP56-16,115 vs BCP56-16T3 |
BCP56-10-TAPE-7 | NXP Semiconductors | Check for Price | 1A, 80V, NPN, Si, POWER TRANSISTOR | BCP56-16,115 vs BCP56-10-TAPE-7 |
BCP56-16T3G | Rochester Electronics LLC | Check for Price | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | BCP56-16,115 vs BCP56-16T3G |
BCP56T3 | Motorola Mobility LLC | Check for Price | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | BCP56-16,115 vs BCP56T3 |
BCP56-10T/R | NXP Semiconductors | Check for Price | 1A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN | BCP56-16,115 vs BCP56-10T/R |
BCP56-16,135 | NXP Semiconductors | Check for Price | 80 V, 1 A NPN medium power transistor SC-73 4-Pin | BCP56-16,115 vs BCP56-16,135 |
BCP56-16-TAPE-7 | NXP Semiconductors | Check for Price | 1A, 80V, NPN, Si, POWER TRANSISTOR | BCP56-16,115 vs BCP56-16-TAPE-7 |
BCP56-10TA | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | BCP56-16,115 vs BCP56-10TA |
BCP56-10TA | Diodes Incorporated | Check for Price | 1A, 80V, NPN, Si, POWER TRANSISTOR | BCP56-16,115 vs BCP56-10TA |
BCP56-16,115 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, ensuring good thermal conductivity, and keeping the surrounding area clear of other components to allow for airflow.
-
To ensure reliable operation in high-temperature environments, ensure proper heat sinking, use a thermally conductive interface material, and follow the recommended operating temperature range specified in the datasheet.
-
To prevent ESD damage, handle the device in an ESD-protected environment, use ESD-protective packaging, and follow proper handling and storage procedures to minimize the risk of electrostatic discharge.
-
Yes, the BCP56-16,115 is suitable for high-reliability and automotive applications, but ensure you follow the recommended operating conditions, and consult with NXP Semiconductors for specific requirements and qualifications.
-
To troubleshoot issues, consult the datasheet and application notes, check for proper PCB layout and thermal design, verify correct component selection and soldering, and use debugging tools such as oscilloscopes or logic analyzers to identify the root cause of the issue.