Part Details for BCM48BF080T240A00 by Vicor Corporation
Results Overview of BCM48BF080T240A00 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCM48BF080T240A00 Information
BCM48BF080T240A00 by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BCM48BF080T240A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCM48BF080T240A00-ND
|
DigiKey | DC DC CONVERTER 8V 240W Min Qty: 25 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$75.4104 | Buy Now |
DISTI #
BCM48BF080T240A00
|
Avnet Americas | Module DC-DC 1-OUT 8V 36A 288W Surface Mount 18-Pin Full Chip - Trays (Alt: BCM48BF080T240A00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$72.3840 / $73.8920 | Buy Now |
DISTI #
492-BM48BF080T240A00
|
Mouser Electronics | Isolated DC/DC Converters - SMD 240 W Isolated DC DC Converter RoHS: Compliant | 0 |
|
$75.4000 / $104.0400 | Order Now |
DISTI #
BCM48BF080T240A00
|
Avnet Abacus | Module DCDC 1OUT 8V 36A 288W Surface Mount 18Pin Full Chip (Alt: BCM48BF080T240A00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 41 Weeks, 0 Days | Abacus - 25 |
|
Buy Now |
Part Details for BCM48BF080T240A00
BCM48BF080T240A00 CAD Models
BCM48BF080T240A00 Part Data Attributes
|
BCM48BF080T240A00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
BCM48BF080T240A00
Vicor Corporation
DC-DC Unregulated Power Supply Module, 1 Output, 240W, Hybrid, PACKAGE-60
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | PACKAGE-60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | VICOR | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV | |
Efficiency (Main Output) | 95.6% | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 38 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XQMA-J60 | |
Length | 32.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 36 A | |
Output Voltage-Max | 9.2 V | |
Output Voltage-Min | 6.3 V | |
Output Voltage-Nom | 8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Equivalence Code | MODULE,9LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.081 Vrms | |
Seated Height-Max | 6.98 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 1570 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | NO | |
Width | 22 mm |
BCM48BF080T240A00 Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves placing the module on a 4-layer board with a solid ground plane, and using thermal vias to dissipate heat. A heat sink or thermal interface material can also be used to improve thermal performance.
-
To ensure reliable start-up and shutdown, it's recommended to follow a soft-start sequence, gradually increasing the input voltage to the module. Additionally, a soft-shutdown sequence can be implemented to prevent voltage spikes and ensure a controlled shutdown.
-
Operating the module outside of the recommended input voltage range can lead to reduced efficiency, increased heat generation, and potentially even damage to the module. It's essential to ensure the input voltage remains within the specified range to maintain optimal performance and reliability.
-
To troubleshoot issues with the module, start by verifying the input voltage, output voltage, and current. Check for any signs of overheating, and ensure proper thermal management. Consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
The module is designed to meet CISPR 22 and FCC Part 15 Class B emissions standards. To ensure compliance, follow proper PCB layout and shielding guidelines, and consider using EMI filters or shielding components as needed.