Part Details for BC856UE6327 by Infineon Technologies AG
Results Overview of BC856UE6327 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC856UE6327 Information
BC856UE6327 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC856UE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC856UE6327
|
TME | Transistor: PNP x2, bipolar, 65V, 0.1A, 0.25W, SC74 Min Qty: 10 | 1238 |
|
$0.0910 / $0.1570 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for BC856UE6327
BC856UE6327 CAD Models
BC856UE6327 Part Data Attributes
|
BC856UE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC856UE6327
Infineon Technologies AG
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN |
BC856UE6327 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2013-03, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
Infineon recommends following the guidelines in their application note AN2013-04, which provides information on EMC design considerations, such as PCB layout, component selection, and shielding, to ensure compliance with relevant EMC standards.
-
Although not explicitly stated in the datasheet, Infineon's application note AN2013-01 recommends a maximum voltage drop of 0.5 V across the device to ensure reliable operation and prevent overheating.
-
While the datasheet specifies an operating temperature range of -40°C to 150°C, Infineon recommends derating the device's power dissipation at high temperatures to prevent thermal runaway. Consult Infineon's application note AN2013-02 for derating guidelines.
-
Infineon provides a troubleshooting guide in their application note AN2013-05, which covers common issues, diagnostic techniques, and repair procedures for the BC856UE6327.