Part Details for BC856C by Diotec Semiconductor AG
Results Overview of BC856C by Diotec Semiconductor AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC856C Information
BC856C by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC856C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC856CCT-ND
|
DigiKey | TRANS PNP 65V 0.1A SOT23-3 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
286 In Stock |
|
$0.0097 / $0.1000 | Buy Now |
DISTI #
637-BC856C
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 65V, 100mA, PNP RoHS: Compliant | 56015 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
E02:0323_06675430
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2412 | Europe - 3000 |
|
$0.0087 / $0.0192 | Buy Now |
DISTI #
E32:1076_06675430
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2412 | Europe - 2320 |
|
$0.0075 / $0.0713 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 65V - 100mA - PNP RoHS: Compliant | 135000 Factory Stock |
|
$0.0075 / $0.0115 | Buy Now |
DISTI #
87363345
|
Verical | Trans GP BJT PNP 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4033 Package Multiple: 1 | Americas - 7085 |
|
$0.0125 / $0.0174 | Buy Now |
DISTI #
79051557
|
Verical | Trans GP BJT PNP 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2412 | Americas - 3000 |
|
$0.0137 | Buy Now |
DISTI #
88153772
|
Verical | Trans GP BJT PNP 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 730 Package Multiple: 1 Date Code: 2412 | Americas - 2190 |
|
$0.0075 / $0.0190 | Buy Now |
DISTI #
BC856C-DIO
|
TME | Transistor: PNP, bipolar, 65V, 0.1A, 250mW, SOT23 Min Qty: 25 | 8450 |
|
$0.0097 / $0.0323 | Buy Now |
DISTI #
TDSTD8931
|
Rutronik | PNP TRANSISTOR 65V 0,1A SOT23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 81000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0111 / $0.0132 | Buy Now |
Part Details for BC856C
BC856C CAD Models
BC856C Part Data Attributes
|
BC856C
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC856C
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC856C
This table gives cross-reference parts and alternative options found for BC856C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC856C | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), PNP | BC856C vs BC856C |
BC856C Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BC856C is -55°C to 150°C.
-
Yes, the BC856C is suitable for high-frequency applications up to 100 MHz due to its low transition frequency (ft) of 200 MHz.
-
The maximum collector-emitter voltage (Vceo) for the BC856C is 60V.
-
Yes, the BC856C can be used in switching applications due to its low saturation voltage (Vce(sat)) of 0.2V and high current gain (hFE) of 100-400.
-
Yes, the BC856C is RoHS (Restriction of Hazardous Substances) compliant, making it suitable for use in environmentally friendly designs.