Part Details for BC856BS-R1-10001 by PanJit Semiconductor
Results Overview of BC856BS-R1-10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC856BS-R1-10001 Information
BC856BS-R1-10001 by PanJit Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Part Details for BC856BS-R1-10001
BC856BS-R1-10001 CAD Models
BC856BS-R1-10001 Part Data Attributes
Alternate Parts for BC856BS-R1-10001
This table gives cross-reference parts and alternative options found for BC856BS-R1-10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856BS-R1-10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC856BS-TP | Micro Commercial Components | $0.0710 | Small Signal Bipolar Transistor, | BC856BS-R1-10001 vs BC856BS-TP |
BC856BST/R13 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | BC856BS-R1-10001 vs BC856BST/R13 |
BC856BS-TPQ2 | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, PNP, | BC856BS-R1-10001 vs BC856BS-TPQ2 |
BC856BS_R1_10001 | PanJit Semiconductor | Check for Price | Transistor, | BC856BS-R1-10001 vs BC856BS_R1_10001 |
BC856BS/ZL | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC856BS-R1-10001 vs BC856BS/ZL |
BC856BS-TP-HF | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, | BC856BS-R1-10001 vs BC856BS-TP-HF |
BC856BS,135 | NXP Semiconductors | Check for Price | BC856BS/S711 - 65 V, 100 mA PNP/PNP general-purpose transistor TSSOP 6-Pin | BC856BS-R1-10001 vs BC856BS,135 |
BC856BS_R2_10001 | PanJit Semiconductor | Check for Price | Transistor, | BC856BS-R1-10001 vs BC856BS_R2_10001 |
BC856BSF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Small Signal Bipolar Transistor, | BC856BS-R1-10001 vs BC856BSF2 |