Part Details for BC856BE6433 by Siemens
Results Overview of BC856BE6433 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC856BE6433 Information
BC856BE6433 by Siemens is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BC856BE6433
BC856BE6433 CAD Models
BC856BE6433 Part Data Attributes
|
BC856BE6433
Siemens
Buy Now
Datasheet
|
Compare Parts:
BC856BE6433
Siemens
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for BC856BE6433
This table gives cross-reference parts and alternative options found for BC856BE6433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856BE6433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC856BLT3G | onsemi | $0.0388 | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | BC856BE6433 vs BC856BLT3G |
BC856LEADFREE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | BC856BE6433 vs BC856LEADFREE |
BC856B | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | BC856BE6433 vs BC856B |
BC856T/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC856BE6433 vs BC856T/R |
BC856BLT1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), PNP, | BC856BE6433 vs BC856BLT1 |
BC856 | Diodes-BCD | Check for Price | Small Signal Bipolar Transistor, 65V V(BR)CEO, 1-Element, PNP, Silicon, DIE-2 | BC856BE6433 vs BC856 |
BC856 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, SOT-23, 3 PIN | BC856BE6433 vs BC856 |
BC856BTA | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon | BC856BE6433 vs BC856BTA |
BC856BR-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC856BE6433 vs BC856BR-TAPE-13 |
BC856 | KEC | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | BC856BE6433 vs BC856 |