Part Details for BC856A_R2_00001 by PanJit Semiconductor
Results Overview of BC856A_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC856A_R2_00001 Information
BC856A_R2_00001 by PanJit Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC856A_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC856A_R2_00001
|
Mouser Electronics | Bipolar Transistors - BJT PNPGENERALPURPOSETRANSISTORS VCE-65V IC-100mA RoHS: Compliant | 0 |
|
$0.0220 | Order Now |
|
NAC | PNPGENERALPURPOSETRANSISTORS VCE-65V IC-100mA SOT-23 RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for BC856A_R2_00001
BC856A_R2_00001 CAD Models
BC856A_R2_00001 Part Data Attributes
|
BC856A_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC856A_R2_00001
PanJit Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for BC856A_R2_00001
This table gives cross-reference parts and alternative options found for BC856A_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856A_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC856BLT3G | onsemi | $0.0388 | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | BC856A_R2_00001 vs BC856BLT3G |
BC856LEADFREE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | BC856A_R2_00001 vs BC856LEADFREE |
BC856B | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | BC856A_R2_00001 vs BC856B |
BC856T/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC856A_R2_00001 vs BC856T/R |
BC856BLT1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), PNP, | BC856A_R2_00001 vs BC856BLT1 |
BC856 | Diodes-BCD | Check for Price | Small Signal Bipolar Transistor, 65V V(BR)CEO, 1-Element, PNP, Silicon, DIE-2 | BC856A_R2_00001 vs BC856 |
BC856 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, SOT-23, 3 PIN | BC856A_R2_00001 vs BC856 |
BC856BTA | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon | BC856A_R2_00001 vs BC856BTA |
BC856BR-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC856A_R2_00001 vs BC856BR-TAPE-13 |
BC856 | KEC | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | BC856A_R2_00001 vs BC856 |