Part Details for BC847AMB,315 by NXP Semiconductors
Results Overview of BC847AMB,315 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC847AMB,315 Information
BC847AMB,315 by NXP Semiconductors is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC847AMB,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 15871 |
|
RFQ |
Part Details for BC847AMB,315
BC847AMB,315 CAD Models
BC847AMB,315 Part Data Attributes
|
BC847AMB,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC847AMB,315
NXP Semiconductors
BC847xMB series - 45 V, 100 mA NPN general-purpose transistors DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 100 MHz |
BC847AMB,315 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for BC847AMB,315 is -40°C to 150°C.
-
To ensure stability, it's recommended to use a bypass capacitor between the emitter and ground, and to keep the input and output impedance matched.
-
The maximum collector current that BC847AMB,315 can handle is 100 mA.
-
Yes, BC847AMB,315 can be used as a switch, but it's not recommended due to its relatively low current handling capability and high saturation voltage.
-
The choice of resistor values depends on the specific application and desired performance. A good starting point is to use the values recommended in the datasheet or to use a transistor calculator tool.