Part Details for BC847A,235 by NXP Semiconductors
Results Overview of BC847A,235 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC847A,235 Information
BC847A,235 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC847A,235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85971365
|
Verical | Trans GP BJT NPN 45V 0.1A 3-Pin TO-236AB T/R Min Qty: 11195 Package Multiple: 1 Date Code: 1501 | Americas - 178000 |
|
$0.0335 | Buy Now |
DISTI #
85970277
|
Verical | Trans GP BJT NPN 45V 0.1A 3-Pin TO-236AB T/R Min Qty: 11195 Package Multiple: 1 Date Code: 1201 | Americas - 20000 |
|
$0.0335 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 45V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 198000 |
|
$0.0166 / $0.0268 | Buy Now |
|
Vyrian | Transistors | 78590 |
|
RFQ |
Part Details for BC847A,235
BC847A,235 CAD Models
BC847A,235 Part Data Attributes
|
BC847A,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC847A,235
NXP Semiconductors
BC847 series - 45 V, 100 mA NPN general-purpose transistors TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BC847A,235
This table gives cross-reference parts and alternative options found for BC847A,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847A,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC847-A | KEC | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BC847A,235 vs BC847-A |
933589580215 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC847A,235 vs 933589580215 |
BC847AMTF | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | BC847A,235 vs BC847AMTF |
BC847A,215 | NXP Semiconductors | Check for Price | BC847 series - 45 V, 100 mA NPN general-purpose transistors TO-236 3-Pin | BC847A,235 vs BC847A,215 |
933589580235 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC847A,235 vs 933589580235 |
BC847ALT1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), NPN, | BC847A,235 vs BC847ALT1 |
BC847A-TP | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BC847A,235 vs BC847A-TP |
BC847ATRL13 | NXP Semiconductors | Check for Price | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | BC847A,235 vs BC847ATRL13 |
BC847A | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BC847A,235 vs BC847A |
BC847ALT1 | Motorola Mobility LLC | Check for Price | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | BC847A,235 vs BC847ALT1 |
BC847A,235 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BC847A,235 is -40°C to 150°C.
-
Yes, the BC847A,235 is suitable for high-frequency applications up to 100 MHz due to its low transition frequency (fT) of 300 MHz.
-
The recommended storage temperature range for the BC847A,235 is -40°C to 150°C, with a relative humidity of 60% or less.
-
Yes, the BC847A,235 can be used in switching applications due to its low saturation voltage (VCE(sat)) of 0.2 V and high current gain (hFE) of 100-400.
-
Yes, the BC847A,235 is lead-free and RoHS compliant, making it suitable for use in environmentally friendly designs.