-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC, 10D3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC558C by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC558CCT-ND
|
DigiKey | TRANS PNP 30V 0.1A TO-92 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
2557 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
DISTI #
637-BC558C
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92, 30V, 100mA, PNP RoHS: Compliant | 14145 |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
E02:0323_06675334
|
Arrow Electronics | Trans GP BJT PNP 30V 0.1A 500mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks | Europe - 12000 |
|
$0.1175 / $0.1236 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92 - 30V - 100mA - PNP RoHS: Compliant | 8000 Factory Stock |
|
$0.0101 / $0.0156 | Buy Now |
DISTI #
BC558C-DIO
|
TME | Transistor: PNP, bipolar, 30V, 0.1A, 500mW, TO92 Min Qty: 1 | 2805 |
|
$0.0175 / $0.1590 | Buy Now |
|
Master Electronics | Bipolar Transistor - TO-92 - 30V - 100mA - PNP RoHS: Compliant | 8000 Factory Stock |
|
$0.0101 / $0.0156 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC558C
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC558C
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC, 10D3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, 10D3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
This table gives cross-reference parts and alternative options found for BC558C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC558C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC858G-C-AL3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, | BC558C vs BC858G-C-AL3-R |
BC858G-C-AE3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, | BC558C vs BC858G-C-AE3-R |
BC559CD26Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | BC558C vs BC559CD26Z |
BC559CD74Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | BC558C vs BC559CD74Z |
73-8593 | Minireel Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | BC558C vs 73-8593 |
BC559CD27Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | BC558C vs BC559CD27Z |
BC559CJ18Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | BC558C vs BC559CJ18Z |
BC559CBK | Diotec Semiconductor AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BC558C vs BC559CBK |
BC558CBK | Diotec Semiconductor AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BC558C vs BC558CBK |
73-8583 | Minireel Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | BC558C vs 73-8583 |
The maximum operating temperature range for the BC558C is -55°C to 150°C.
Yes, the BC558C is suitable for switching applications due to its high switching speed and low saturation voltage.
The maximum collector current rating for the BC558C is 1 A.
Yes, the BC558C is suitable for high-frequency applications up to 100 MHz due to its low transition frequency (fT) of 150 MHz.
The typical storage temperature range for the BC558C is -55°C to 150°C.