Part Details for BC550BD by Diodes Incorporated
Results Overview of BC550BD by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC550BD Information
BC550BD by Diodes Incorporated is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BC550BD
BC550BD CAD Models
BC550BD Part Data Attributes
|
BC550BD
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC550BD
Diodes Incorporated
TRANSISTOR,BJT,NPN,45V V(BR)CEO,CHIP / DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES |