Datasheets
BC550B by:

Transistor,

Part Details for BC550B by Allegro MicroSystems LLC

Results Overview of BC550B by Allegro MicroSystems LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

BC550B Information

BC550B by Allegro MicroSystems LLC is an Other Transistor.
Other Transistors are under the broader part category of Transistors.

A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.

Part Details for BC550B

BC550B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC550B Part Data Attributes

BC550B Allegro MicroSystems LLC
Buy Now Datasheet
Compare Parts:
BC550B Allegro MicroSystems LLC Transistor,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A
Configuration SINGLE
DC Current Gain-Min (hFE) 200
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.625 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

BC550B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC550B by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC550B by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of BC550B would you like to use for your alert(s)?
  • Please alert me when BC550B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC550B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC550B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC550B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC550B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC550B by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: