-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC108 by SPC Multicomp is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2624
|
Newark | Transistor, Npn, 25V, 0.2A, To-18, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:25V, Transition Frequency Ft:150Mhz, Power Dissipation Pd:600Mw, Dc Collector Current:200Ma, Dc Current Gain Hfe:110Hfe, Transistor Case Rohs Compliant: Yes |Multicomp Pro BC108 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 3701 |
|
$0.2080 / $0.5700 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,BJT,NPN,25V V(BR)CEO,200MA I(C),TO-18 | 20 |
|
$1.3250 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC108
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BC108
SPC Multicomp
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Multicomp Pro | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Transition Frequency-Nom (fT) | 150 MHz |
The maximum operating temperature range for the BC108 is -55°C to 150°C.
Yes, the BC108 can be used as a switch, but it's not recommended due to its relatively low current gain and high saturation voltage.
The maximum collector-emitter voltage (Vce) for the BC108 is 20V.
No, the BC108 is not suitable for high-frequency applications due to its relatively low transition frequency (ft) of 100 MHz.
Yes, the BC108 can be used in a linear amplifier circuit, but it's not the best choice due to its relatively low current gain and high saturation voltage.