Part Details for BBPY00160808330Y00 by Pulse Maglayers
Results Overview of BBPY00160808330Y00 by Pulse Maglayers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BBPY00160808330Y00 Information
BBPY00160808330Y00 by Pulse Maglayers is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for BBPY00160808330Y00
BBPY00160808330Y00 CAD Models
BBPY00160808330Y00 Part Data Attributes
|
BBPY00160808330Y00
Pulse Maglayers
Buy Now
Datasheet
|
Compare Parts:
BBPY00160808330Y00
Pulse Maglayers
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.035 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 33 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 3 A | |
Width | 0.8 mm |
Alternate Parts for BBPY00160808330Y00
This table gives cross-reference parts and alternative options found for BBPY00160808330Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBPY00160808330Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CB03YTYH400 | SEI Stackpole Electronics Inc | Check for Price | Ferrite Bead, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0603, 2 PIN | BBPY00160808330Y00 vs CB03YTYH400 |
BBPY00160808330Y00 | Pulse Electronics Corporation | Check for Price | Ferrite Chip, 2 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | BBPY00160808330Y00 vs BBPY00160808330Y00 |
BBPY00160808330Y00 | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | BBPY00160808330Y00 vs BBPY00160808330Y00 |
PBY160808T-330Y-N | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | BBPY00160808330Y00 vs PBY160808T-330Y-N |