Part Details for BB16AH by NKK Switches
Results Overview of BB16AH by NKK Switches
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BB16AH Information
BB16AH by NKK Switches is an Other Switch.
Other Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BB16AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8465
|
Newark | Switch, Pushbutton, Non-Illuminated, Spdt, 0.1A, 28Vac, Product Range:Bb Series, Panel Cutout Diameter:-, Contact Configuration:Spdt, Switch Operation:On-On, Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:White Rohs Compliant: Yes |Nkk Switches BB16AH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.5900 | Buy Now |
DISTI #
360-2621-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
551 In Stock |
|
$4.1500 / $6.0000 | Buy Now |
DISTI #
633-BB16AH
|
Mouser Electronics | Pushbutton Switches SPDTALT.213PLGER RoHS: Compliant | 138 |
|
$4.7000 / $5.9700 | Buy Now |
DISTI #
70365278
|
RS | Switch, Sealed, Anti-Static P/B, SPDT, ON-ON, R/A PC W/Brkt, No Cap,0.4A,28VAC/DC Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5100 / $6.4800 | RFQ |
DISTI #
87363759
|
Verical | Switch Push Button ON ON SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Alternate Thru-Hole PC Pins RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 95 |
|
$5.4706 / $6.2235 | Buy Now |
DISTI #
78958849
|
Verical | Switch Push Button ON ON SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Alternate Thru-Hole PC Pins RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 50 |
|
$5.8506 | Buy Now |
DISTI #
BB16AH
|
TTI | Pushbutton Switches SPDTALT.213PLGER Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.7000 / $6.7500 | Buy Now |
DISTI #
BB16AH
|
TME | Switch: push-button, Pos: 2, SPDT, 0.01A/28VAC, 0.01A/28VDC, ON-ON Min Qty: 1 | 97 |
|
$3.8100 / $4.2900 | Buy Now |
DISTI #
BB16AH
|
IBS Electronics | BB16AH by NKK SWITCHES CO. LTD. is a pushbutton switch with a 16mm bushing, SPDT contact configuration, and a 3A 125VAC rating, featuring a momentary action and solder lug terminals. Min Qty: 50 Package Multiple: 1 | 1350 |
|
$3.6660 / $3.8220 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE ANTISTATIC P Min Qty: 1 | 1175 |
|
$4.9300 / $7.2000 | Buy Now |
Part Details for BB16AH
BB16AH CAD Models
BB16AH Part Data Attributes
|
BB16AH
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
BB16AH
NKK Switches
Switch, SPDT, Vertical, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.213 inch | |
Actuator Material | POLYACETAL | |
Actuator Travel | 2.0066 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 8.7884 mm | |
Body Height | 19.5834 mm | |
Body Length or Diameter | 8.7884 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.106 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPDT | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |
BB16AH Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BB16AH is -20°C to 85°C.
-
Yes, the BB16AH is designed for high-reliability applications and is suitable for use in critical systems.
-
The maximum switching frequency for the BB16AH is 20 operations per minute.
-
No, the BB16AH is not designed to be washed or cleaned with liquids, and exposure to moisture can damage the switch.
-
The minimum order quantity for the BB16AH varies depending on the distributor or supplier, but it is typically 100-500 pieces.