Part Details for BAV99E6327XT by Infineon Technologies AG
Results Overview of BAV99E6327XT by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV99E6327XT Information
BAV99E6327XT by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAV99E6327XT
BAV99E6327XT CAD Models
BAV99E6327XT Part Data Attributes
|
BAV99E6327XT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAV99E6327XT
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for BAV99E6327XT
This table gives cross-reference parts and alternative options found for BAV99E6327XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99E6327XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV99W | Diotec Semiconductor AG | Check for Price | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAV99E6327XT vs BAV99W |
BAV99/E8 | Vishay Semiconductors | Check for Price | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAV99E6327XT vs BAV99/E8 |
BAV99 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 0.15A, 75V V(RRM), | BAV99E6327XT vs BAV99 |
BAV99T-7-F | SPC Multicomp | Check for Price | Rectifier Diode, | BAV99E6327XT vs BAV99T-7-F |
BAV99W-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAV99E6327XT vs BAV99W-T1-LF |
BAV99-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAV99E6327XT vs BAV99-T1 |
933215370185 | Nexperia | Check for Price | Rectifier Diode | BAV99E6327XT vs 933215370185 |
BAV99-V-GS18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAV99E6327XT vs BAV99-V-GS18 |
BAV99 | Dynex Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, TO-236, TO-236, 3 PIN | BAV99E6327XT vs BAV99 |
BAV99E6327 | Siemens | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | BAV99E6327XT vs BAV99E6327 |