-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V Dual Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV70LT3G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC7528
|
Newark | Ss Sot23 Dual Dio 70V Tr Rohs Compliant: Yes |Onsemi BAV70LT3G RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 110000 |
|
$0.0090 | Buy Now |
DISTI #
09R9363
|
Newark | Diode, Switching, 70V, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:70V, Average Forward Current:200Ma, Forward Voltage Max:715Mv, Reverse Recovery Time:6Ns, Forward Surge Current:500Ma Rohs Compliant: Yes |Onsemi BAV70LT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 156 |
|
$0.0140 | Buy Now |
DISTI #
88H4556
|
Newark | Diode, Switching, 70V, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:70V, Average Forward Current:200Ma, Forward Voltage Max:715Mv, Reverse Recovery Time:6Ns, Forward Surge Current:500Ma Rohs Compliant: Yes |Onsemi BAV70LT3G RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0130 | Buy Now |
DISTI #
BAV70LT3GOSCT-ND
|
DigiKey | DIODE ARR GP 100V 200MA SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39570 In Stock |
|
$0.0096 / $0.1000 | Buy Now |
DISTI #
BAV70LT3G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV70LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 110000 |
|
$0.0081 / $0.0089 | Buy Now |
DISTI #
09R9363
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 09R9363) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 78 Weeks, 1 Days Container: Ammo Pack | 156 Partner Stock |
|
$0.0230 | Buy Now |
DISTI #
863-BAV70LT3G
|
Mouser Electronics | Small Signal Switching Diodes 100 V Dual Common Cathode Switching Diode RoHS: Compliant | 13713 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V72:2272_07277473
|
Arrow Electronics | Diode Small Signal Switching 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2316 Container: Cut Strips | Americas - 67751 |
|
$0.0098 / $0.0655 | Buy Now |
DISTI #
E02:0323_00078536
|
Arrow Electronics | Diode Small Signal Switching 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | Europe - 20000 |
|
$0.0085 / $0.0097 | Buy Now |
|
Future Electronics | BAV70LT1G Series 70 V 200 mA Surface Mount Dual Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 70000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0084 / $0.0091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV70LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAV70LT3G
onsemi
100 V Dual Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 78 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for BAV70LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV70-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAV70LT3G vs BAV70-G |
BAV70 | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | BAV70LT3G vs BAV70 |
BAV70T-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, PLASTIC, SOT-523, 3 PIN | BAV70LT3G vs BAV70T-13 |
BAV70 | Weitronic Enterprise Co Ltd | Check for Price | Rectifier Diode | BAV70LT3G vs BAV70 |
BAV70-T1 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAV70LT3G vs BAV70-T1 |
BAV70/E8 | Vishay Semiconductors | Check for Price | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, TO-236AB | BAV70LT3G vs BAV70/E8 |
BAV70 | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, | BAV70LT3G vs BAV70 |
BAV70/T4 | Nexperia | Check for Price | Rectifier Diode | BAV70LT3G vs BAV70/T4 |
BAV70T | Infineon Technologies AG | Check for Price | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, SC-75, 3 PIN | BAV70LT3G vs BAV70T |
The recommended operating temperature range for the BAV70LT3G is -40°C to 125°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking and ensuring good airflow around the device.
The maximum allowable power dissipation for the BAV70LT3G is 250 mW. Exceeding this limit can lead to device failure.
While the BAV70LT3G is primarily designed for linear applications, it can be used in switching applications with proper design considerations, such as ensuring the device is operated within its safe operating area (SOA).
To prevent electrostatic discharge (ESD) damage, it's essential to follow proper handling and storage procedures, such as using ESD-safe materials and equipment, and ensuring that all personnel handling the device are properly grounded.