Part Details for BAV20WS-GRRG by Taiwan Semiconductor
Results Overview of BAV20WS-GRRG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV20WS-GRRG Information
BAV20WS-GRRG by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAV20WS-GRRG
BAV20WS-GRRG CAD Models
BAV20WS-GRRG Part Data Attributes
|
BAV20WS-GRRG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV20WS-GRRG
Taiwan Semiconductor
0.2A, 200V, SILICON, SIGNAL DIODE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV20WS-GRRG
This table gives cross-reference parts and alternative options found for BAV20WS-GRRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV20WS-GRRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RFC02MM2S | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | BAV20WS-GRRG vs RFC02MM2S |
BAV21WTR | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | BAV20WS-GRRG vs BAV21WTR |
BAS20W | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, SOT-323, 3 PIN | BAV20WS-GRRG vs BAS20W |
BAX17 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), | BAV20WS-GRRG vs BAX17 |
MMBD1401_NL | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 200V V(RRM), Silicon, LEAD FREE, DO-35 | BAV20WS-GRRG vs MMBD1401_NL |
BAS20H-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BAV20WS-GRRG vs BAS20H-T1-LF |
BAV20W-GRHG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | BAV20WS-GRRG vs BAV20W-GRHG |
BAV20W-G-N0RBG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | BAV20WS-GRRG vs BAV20W-G-N0RBG |
BAV21WS | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | BAV20WS-GRRG vs BAV21WS |
BAV20W | Hitano Enterprise Corp | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAV20WS-GRRG vs BAV20W |