-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT46WJ-Q - Schottky barrier diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT46WJ-QX by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BAT46WJ-QXCT-ND
|
DigiKey | DIODE SCHOTTK 100V 250MA SOD323F Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1826 In Stock |
|
$0.0401 / $0.3300 | Buy Now |
DISTI #
BAT46WJ-QX
|
Avnet Americas | Diode Small Signal Schottky 100V 250mA 2-Pin SOD-323F T/R - Tape and Reel (Alt: BAT46WJ-QX) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0252 / $0.0296 | Buy Now |
DISTI #
771-BAT46WJ-QX
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky barrier diode RoHS: Compliant | 31698 |
|
$0.0420 / $0.3300 | Buy Now |
DISTI #
V36:1790_26259493
|
Arrow Electronics | Diode Schottky 0.25A 2-Pin SOD-323F T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2445 | Americas - 6000 |
|
$0.0265 / $0.0467 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers BAT46WJ-Q - Schottky barrier diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 84000Reel |
|
$0.0282 / $0.0304 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers BAT46WJ-Q - Schottky barrier diode RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0267 / $0.0288 | Buy Now |
DISTI #
87159832
|
Verical | Diode Schottky 0.25A 2-Pin SOD-323F T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2409 | Americas - 54000 |
|
$0.0410 / $0.0482 | Buy Now |
DISTI #
88892471
|
Verical | Diode Schottky 0.25A 2-Pin SOD-323F T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.0467 | Buy Now |
DISTI #
BAT46WJ-QX
|
TTI | Schottky Diodes & Rectifiers Schottky barrier diode RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0275 / $0.0298 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers BAT46WJ-Q - Schottky barrier diode Min Qty: 3000 Package Multiple: 3000 |
84000 null |
|
$0.0282 / $0.0304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT46WJ-QX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT46WJ-QX
Nexperia
BAT46WJ-Q - Schottky barrier diode@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-90, SOD-323F, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323F | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 120 µA | |
Reverse Recovery Time-Max | 0.0059 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
The recommended operating temperature range for the BAT46WJ-QX is -40°C to 125°C.
To ensure proper biasing, the BAT46WJ-QX should be operated with a supply voltage (VCC) between 2.7V and 5.5V, and the input voltage (VIN) should be within the specified range for the specific application.
The maximum current rating for the BAT46WJ-QX is 1A, but it's recommended to operate within the specified current range for the specific application to ensure reliability and prevent overheating.
To prevent ESD damage, it's recommended to handle the BAT46WJ-QX with an anti-static wrist strap or mat, and to follow proper ESD handling procedures during assembly and testing.
The typical turn-on time for the BAT46WJ-QX is around 10ns, but this can vary depending on the specific application and operating conditions.