Part Details for BAS70H-06-7 by Diodes Incorporated
Results Overview of BAS70H-06-7 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70H-06-7 Information
BAS70H-06-7 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAS70H-06-7
BAS70H-06-7 CAD Models
BAS70H-06-7 Part Data Attributes
|
BAS70H-06-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS70H-06-7
Diodes Incorporated
Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FAST SWITCHING | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70H-06-7
This table gives cross-reference parts and alternative options found for BAS70H-06-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70H-06-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70-06T | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | BAS70H-06-7 vs BAS70-06T |
BAS70A | Continental Device India Ltd | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | BAS70H-06-7 vs BAS70A |
BAW56-B0RF | Taiwan Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | BAS70H-06-7 vs BAW56-B0RF |
BAS70A | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS70H-06-7 vs BAS70A |
BAS70AW | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS70H-06-7 vs BAS70AW |
BAW56-B0RFG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | BAS70H-06-7 vs BAW56-B0RFG |
BAW56-D0RF | Taiwan Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | BAS70H-06-7 vs BAW56-D0RF |
BAW56 | Kingwell Technology Corp Ltd | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | BAS70H-06-7 vs BAW56 |
BAS70A | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAS70H-06-7 vs BAS70A |