Part Details for BAS56,215 by NXP Semiconductors
Results Overview of BAS56,215 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS56,215 Information
BAS56,215 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS56,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.2A, 60V V(RRM), SILICON | 1588 |
|
$0.0720 / $0.2400 | Buy Now |
|
Rochester Electronics | BAS56 - Rectifier Diode, 2 Element, 0.2A, 60V, SOT4 RoHS: Compliant Status: Active Min Qty: 1 | 3780 |
|
$0.0285 / $0.0460 | Buy Now |
DISTI #
SMC-BAS56,215
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 18887 |
|
RFQ |
Part Details for BAS56,215
BAS56,215 CAD Models
BAS56,215 Part Data Attributes
|
BAS56,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS56,215
NXP Semiconductors
BAS56 - High-speed double diode SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-143 | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS56,215
This table gives cross-reference parts and alternative options found for BAS56,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS56,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS56TRL | YAGEO Corporation | Check for Price | Rectifier Diode, 2 Element, 0.2A, Silicon | BAS56,215 vs BAS56TRL |
BAS56212 | NXP Semiconductors | Check for Price | DIODE 60 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | BAS56,215 vs BAS56212 |
BAS56,235 | NXP Semiconductors | Check for Price | BAS56 - High-speed double diode SOT-143 4-Pin | BAS56,215 vs BAS56,235 |
BAS56TR13 | Central Semiconductor Corp | Check for Price | Rectifier Diode, 2 Element, 0.2A, 60V V(RRM), Silicon, | BAS56,215 vs BAS56TR13 |
BAS56 | NXP Semiconductors | Check for Price | DIODE 0.2 A, 60 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode | BAS56,215 vs BAS56 |
BAS56TR13LEADFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, 2 Element, 0.2A, 60V V(RRM), Silicon, | BAS56,215 vs BAS56TR13LEADFREE |
BAS56/T3 | NXP Semiconductors | Check for Price | DIODE 0.2 A, 60 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode | BAS56,215 vs BAS56/T3 |
BAS56-T | NXP Semiconductors | Check for Price | DIODE 0.2 A, 60 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode | BAS56,215 vs BAS56-T |
BAS56TR | Central Semiconductor Corp | Check for Price | Rectifier Diode, 2 Element, 0.2A, 60V V(RRM), Silicon, | BAS56,215 vs BAS56TR |
BAS56TRL13 | YAGEO Corporation | Check for Price | Rectifier Diode, 2 Element, 0.2A, Silicon | BAS56,215 vs BAS56TRL13 |
BAS56,215 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BAS56,215 is -55°C to 150°C.
-
Yes, the BAS56,215 is suitable for high-frequency applications up to 5 GHz due to its low capacitance and high cut-off frequency.
-
Yes, the BAS56,215 can be used in switching regulator applications due to its low voltage drop and high current handling capability.
-
Yes, the BAS56,215 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The typical junction-to-ambient thermal resistance of the BAS56,215 is 250 K/W.