Part Details for BAS40-06E6327 by Infineon Technologies AG
Results Overview of BAS40-06E6327 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40-06E6327 Information
BAS40-06E6327 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS40-06E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3825 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODES,COMMON ANODE,SCHOTTKY,40V V(RRM),SOT-23 | 15998 |
|
$0.0878 / $0.5850 | Buy Now |
|
Quest Components | RECTIFIER DIODES,COMMON ANODE,SCHOTTKY,40V V(RRM),SOT-23 | 3060 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | RECTIFIER DIODES,COMMON ANODE,SCHOTTKY,40V V(RRM),SOT-23 | 2376 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | RECTIFIER DIODES,COMMON ANODE,SCHOTTKY,40V V(RRM),SOT-23 | 2352 |
|
$0.1170 / $0.5850 | Buy Now |
|
Quest Components | RECTIFIER DIODES,COMMON ANODE,SCHOTTKY,40V V(RRM),SOT-23 | 2080 |
|
$0.1755 / $0.5850 | Buy Now |
|
Quest Components | RECTIFIER DIODES,COMMON ANODE,SCHOTTKY,40V V(RRM),SOT-23 | 1386 |
|
$0.0675 / $0.2250 | Buy Now |
|
Quest Components | RECTIFIER DIODES,COMMON ANODE,SCHOTTKY,40V V(RRM),SOT-23 | 796 |
|
$0.0700 / $0.3500 | Buy Now |
|
Quest Components | RECTIFIER DIODES,COMMON ANODE,SCHOTTKY,40V V(RRM),SOT-23 | 788 |
|
$0.1755 / $0.5850 | Buy Now |
|
Quest Components | RECTIFIER DIODES,COMMON ANODE,SCHOTTKY,40V V(RRM),SOT-23 | 695 |
|
$0.0936 / $0.1755 | Buy Now |
Part Details for BAS40-06E6327
BAS40-06E6327 CAD Models
BAS40-06E6327 Part Data Attributes
|
BAS40-06E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS40-06E6327
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
BAS40-06E6327 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for BAS40-06E6327 is a standard SOT23 package with a minimum pad size of 0.8mm x 0.8mm and a thermal pad diameter of 1.2mm.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device within its specified operating temperature range of -40°C to 150°C.
-
The maximum allowed voltage on the gate of BAS40-06E6327 is ±20V, with a recommended maximum voltage of ±15V to ensure reliable operation and prevent damage to the device.
-
Yes, BAS40-06E6327 can be used in switching applications, but it is recommended to follow proper switching guidelines, such as using a suitable gate driver, minimizing switching losses, and ensuring the device is operated within its specified switching frequency range.
-
To handle ESD protection for BAS40-06E6327, it is recommended to follow proper ESD handling procedures, such as using ESD-safe equipment, wearing ESD-protective clothing, and storing the devices in ESD-protective packaging.