Part Details for BAS40-04E6327 by Infineon Technologies AG
Results Overview of BAS40-04E6327 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40-04E6327 Information
BAS40-04E6327 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS40-04E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 5420 |
|
$0.0300 / $0.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 3630 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | RECTIFIER DIODES,DOUBLER,SCHOTTKY,40V V(RRM),SOT-23 | 6004 |
|
$0.1170 / $0.5850 | Buy Now |
|
Quest Components | RECTIFIER DIODES,DOUBLER,SCHOTTKY,40V V(RRM),SOT-23 | 4880 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | RECTIFIER DIODES,DOUBLER,SCHOTTKY,40V V(RRM),SOT-23 | 4800 |
|
$0.1170 / $0.5850 | Buy Now |
|
Quest Components | RECTIFIER DIODES,DOUBLER,SCHOTTKY,40V V(RRM),SOT-23 | 4602 |
|
$0.0675 / $0.2250 | Buy Now |
|
Quest Components | RECTIFIER DIODES,DOUBLER,SCHOTTKY,40V V(RRM),SOT-23 | 4087 |
|
$0.0761 / $0.1755 | Buy Now |
|
Quest Components | RECTIFIER DIODES,DOUBLER,SCHOTTKY,40V V(RRM),SOT-23 | 3416 |
|
$0.1170 / $0.5850 | Buy Now |
|
Quest Components | RECTIFIER DIODES,DOUBLER,SCHOTTKY,40V V(RRM),SOT-23 | 2400 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | RECTIFIER DIODES,DOUBLER,SCHOTTKY,40V V(RRM),SOT-23 | 2328 |
|
$0.0400 / $0.2000 | Buy Now |
Part Details for BAS40-04E6327
BAS40-04E6327 CAD Models
BAS40-04E6327 Part Data Attributes
|
BAS40-04E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS40-04E6327
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS40-04E6327
This table gives cross-reference parts and alternative options found for BAS40-04E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-04E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LBAS40-04LT3G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, | BAS40-04E6327 vs LBAS40-04LT3G |
BAS40-04E6327 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for BAS40-04E6327 is a standard SOT23 package with a minimum pad size of 0.8mm x 0.8mm and a thermal pad diameter of 1.2mm.
-
To ensure reliable operation of BAS40-04E6327 in high-temperature environments, it is recommended to follow proper thermal management practices, such as using a heat sink, ensuring good airflow, and keeping the junction temperature below 150°C.
-
Yes, BAS40-04E6327 can be used in switching applications, but it is recommended to follow proper switching guidelines, such as using a suitable gate driver, ensuring proper voltage and current ratings, and minimizing switching losses.
-
To handle ESD protection for BAS40-04E6327, it is recommended to follow proper ESD handling procedures, such as using an ESD wrist strap, ESD mat, or ESD bag, and ensuring that the device is properly grounded during handling and assembly.
-
The recommended storage condition for BAS40-04E6327 is in a dry, cool place with a temperature range of -40°C to 125°C and a relative humidity of 60% or less.