-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS21SW - High-voltage switching diode@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21SW,115 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6348
|
Newark | Diode, Switching, 250V, 0.25A, Sot323, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:-, Average Forward Current:225Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:9A Rohs Compliant: Yes |Nexperia BAS21SW,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2920 |
|
$0.0790 / $0.2280 | Buy Now |
DISTI #
93X3812
|
Newark | Diode, Small Signal, 250V, Sot-323, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:250V, Average Forward Current:125Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:9A Rohs Compliant: Yes |Nexperia BAS21SW,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0360 / $0.0440 | Buy Now |
DISTI #
BAS21SW,115
|
Avnet Americas | Diode Switching 250V 0.225A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAS21SW,115) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0266 / $0.0291 | Buy Now |
DISTI #
771-BAS21SW115
|
Mouser Electronics | Small Signal Switching Diodes High-voltage switching diode RoHS: Compliant | 57046 |
|
$0.0330 / $0.2400 | Buy Now |
DISTI #
E02:0323_00951371
|
Arrow Electronics | Diode Switching 0.225A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2511 | Europe - 18000 |
|
$0.0330 / $0.0442 | Buy Now |
DISTI #
V72:2272_06512842
|
Arrow Electronics | Diode Switching 0.225A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 2075 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2347 Container: Cut Strips | Americas - 16090 |
|
$0.0306 / $0.0511 | Buy Now |
DISTI #
88156515
|
Verical | Diode Switching 0.225A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2511 | Americas - 18000 |
|
$0.0327 / $0.0432 | Buy Now |
DISTI #
87169500
|
Verical | Diode Switching 0.225A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 857 Package Multiple: 1 Date Code: 2237 | Americas - 3085 |
|
$0.0360 / $0.0710 | Buy Now |
|
Rochester Electronics | High-voltage switching diodes RoHS: Compliant Status: Active Min Qty: 1 | 3550 |
|
$0.0215 / $0.0347 | Buy Now |
|
Future Electronics | BAS21 Series 250 V Surface Mount High Voltage Switching Diode - SOT-323 Min Qty: 3000 Package Multiple: 3000 |
111000 null |
|
$0.0291 / $0.0314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS21SW,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS21SW,115
Nexperia
BAS21SW - High-voltage switching diode@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | IEC-60134 | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS21SW,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21SW,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS21SW,115 | NXP Semiconductors | Check for Price | BAS21W series - High-voltage switching diodes SC-70 3-Pin | BAS21SW,115 vs BAS21SW,115 |
The recommended operating temperature range for BAS21SW,115 is -40°C to 150°C.
Yes, BAS21SW,115 is suitable for high-frequency applications up to 1 GHz due to its low capacitance and high switching speed.
Yes, BAS21SW,115 can be used in switching power supplies due to its high voltage rating and low capacitance, making it suitable for high-frequency switching applications.
The maximum allowable power dissipation for BAS21SW,115 is 250 mW.
Yes, BAS21SW,115 is compatible with lead-free soldering and is RoHS compliant.