Part Details for BAS116E6433HTMA1 by Infineon Technologies AG
Results Overview of BAS116E6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS116E6433HTMA1 Information
BAS116E6433HTMA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS116E6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS116E6433HTMA1TR-ND
|
DigiKey | DIODE STANDARD 80V 250MA PGSOT23 Min Qty: 30000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0303 | Buy Now |
DISTI #
BAS116E6433HTMA1
|
Avnet Americas | Diode Switching 85V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS116E6433HTMA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0220 / $0.0224 | Buy Now |
DISTI #
68499693
|
Verical | Diode Switching 85V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Date Code: 2324 | Americas - 60000 |
|
$0.0294 | Buy Now |
DISTI #
85964644
|
Verical | Diode Switching 85V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 9678 Package Multiple: 1 Date Code: 2001 | Americas - 30000 |
|
$0.0388 | Buy Now |
|
Rochester Electronics | BAS116 - Low Leakage Diode RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 30000 |
|
$0.0192 / $0.0310 | Buy Now |
DISTI #
BAS116E6433
|
TME | Diode: switching, SMD, 85V, 0.25A, 0.6us, SOT23, Ufmax: 1.25V, 370mW Min Qty: 25 | 0 |
|
$0.0352 / $0.0550 | RFQ |
|
ComSIT USA | AVAILABLE EU | 20711 |
|
RFQ | |
DISTI #
BAS116E6433HTMA1
|
IBS Electronics | BAS116E6433HTMA1 by Infineon SCT is a small-signal diode with low forward voltage, high-speed switching, and low leakage current, ideal for high-frequency applications and signal rectification. Min Qty: 30000 Package Multiple: 1 | 0 |
|
$0.0331 / $0.0348 | Buy Now |
DISTI #
SP000010196
|
EBV Elektronik | Diode Switching 85V 025A 3Pin SOT23 TR (Alt: SP000010196) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAS116E6433HTMA1
BAS116E6433HTMA1 CAD Models
BAS116E6433HTMA1 Part Data Attributes
|
BAS116E6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS116E6433HTMA1
Infineon Technologies AG
Rectifier Diode, 1 Element, Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.37 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
BAS116E6433HTMA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2013-01, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The BAS116E6433HTMA1 has a thermal pad that must be connected to a thermal ground plane on the PCB to dissipate heat. A thermal interface material (TIM) can be used to improve heat transfer between the device and the heat sink. Additionally, the device's thermal resistance (RthJA) should be considered when designing the thermal management system.
-
Infineon recommends a reflow soldering process with a peak temperature of 260°C and a dwell time of 30-60 seconds. The device is also compatible with wave soldering and hand soldering, but specific guidelines should be followed to avoid damage to the device.
-
The BAS116E6433HTMA1 is rated for operation up to 150°C, but to ensure reliability, it's essential to follow Infineon's guidelines for derating, thermal management, and PCB design. Additionally, the device's operating conditions, such as voltage and current, should be monitored to prevent overheating and electrical stress.
-
The BAS116E6433HTMA1 has built-in ESD protection, but it's still essential to follow proper handling and storage procedures to prevent ESD damage. Infineon recommends using ESD-protective packaging, handling the device by the body, and avoiding direct contact with the pins.