-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 470MHz Min, 510MHz Max
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BALFLB-WL-08D3 by STMicroelectronics is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6457
|
Newark | Balun, 470Mhz-510Mhz, 50 Ohm, Csp Rohs Compliant: Yes |Stmicroelectronics BALFLB-WL-08D3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4860 / $0.6060 | Buy Now |
DISTI #
497-BALFLB-WL-08D3CT-ND
|
DigiKey | BALUN,FILTERING AND MATCHING OF Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3842 In Stock |
|
$0.3121 / $0.4800 | Buy Now |
DISTI #
BALFLB-WL-08D3
|
Avnet Americas | Balun Transformer, 50ohm, 1.95 dB, CSP, 470 MHz, 510 MHz - Tape and Reel (Alt: BALFLB-WL-08D3) Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2127 / $0.2215 | Buy Now |
DISTI #
511-BALFLB-WL-08D3
|
Mouser Electronics | Signal Conditioning balun,filtering and matching of STM32WL 17dbm 490Mhz , QFN package 4 layers pcb RoHS: Compliant | 286 |
|
$0.2960 / $0.4800 | Buy Now |
|
STMicroelectronics | balun,filtering and matching of STM32WL 17dbm 490Mhz , QFN package 4 layers pcb COO: China RoHS: Compliant Min Qty: 1 | 286 |
|
$0.3700 / $0.7800 | Buy Now |
DISTI #
BALFLB-WL-08D3
|
Avnet Silica | Balun Transformer 50ohm 195 dB CSP 470 MHz 510 MHz (Alt: BALFLB-WL-08D3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BALFLB-WL-08D3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BALFLB-WL-08D3
STMicroelectronics
RF Transformer, 470MHz Min, 510MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Cut-off Frequency-Max | 510 MHz | |
Cut-off Frequency-Min | 470 MHz | |
Insertion Loss | 2.2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER |