-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 862MHz Min, 928MHz Max
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BALFHB-WL-04D3 by STMicroelectronics is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6453
|
Newark | Balun, 862Mhz-928Mhz, 50 Ohm, Csp Rohs Compliant: Yes |Stmicroelectronics BALFHB-WL-04D3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3450 |
|
$0.4890 / $0.6090 | Buy Now |
DISTI #
497-BALFHB-WL-04D3CT-ND
|
DigiKey | INTEGRATED FILTER MATCHED BALUN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1264 In Stock |
|
$0.3121 / $0.4800 | Buy Now |
DISTI #
BALFHB-WL-04D3
|
Avnet Americas | Balun Transformer, 50ohm, 1.3 dB, CSP, 862 MHz, 928 MHz - Tape and Reel (Alt: BALFHB-WL-04D3) Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2138 / $0.2215 | Buy Now |
DISTI #
511-BALFHB-WL-04D3
|
Mouser Electronics | Signal Conditioning Integrated filter matched balun to BGA STM32WL low power, 862-928 MHz, 4 layer RoHS: Compliant | 5613 |
|
$0.2650 / $0.6900 | Buy Now |
DISTI #
E02:0323_19154556
|
Arrow Electronics | RF Transformer 1:1 8 Terminal Solder SMD RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2301 | Europe - 5000 |
|
$0.2182 | Buy Now |
|
STMicroelectronics | Integrated filter matched balun to BGA STM32WL in low power mode, 862-928 MHz, using 4 layer PCB RoHS: Compliant Min Qty: 1 | 5613 |
|
$0.3500 / $0.6800 | Buy Now |
DISTI #
67599018
|
Verical | RF Transformer 1:1 8 Terminal Solder SMD RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2301 | Americas - 5000 |
|
$0.2213 | Buy Now |
|
Future Electronics | BALFHB-WL Series 868 MHz BGA STM32WL MCU Impedance Matched Balun - CSPG-8 Min Qty: 5000 Package Multiple: 5000 |
5000 null |
|
$0.1960 / $0.2000 | Buy Now |
DISTI #
BALFHB-WL-04D3
|
Avnet Silica | Balun Transformer 50ohm 13 dB CSP 862 MHz 928 MHz (Alt: BALFHB-WL-04D3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
BALFHB-WL-04D3
|
EBV Elektronik | Balun Transformer 50ohm 13 dB CSP 862 MHz 928 MHz (Alt: BALFHB-WL-04D3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BALFHB-WL-04D3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BALFHB-WL-04D3
STMicroelectronics
RF Transformer, 862MHz Min, 928MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Cut-off Frequency-Max | 928 MHz | |
Cut-off Frequency-Min | 862 MHz | |
Height | 0.68 mm | |
Insertion Loss | 1.5 dB | |
Length | 2.15 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.88 mm |
STMicroelectronics provides a recommended PCB layout and footprint in the BALFHB-WL-04D3 evaluation board documentation, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and minimize electromagnetic interference (EMI).
Tuning the BALFHB-WL-04D3 requires adjusting the input and output matching networks to achieve the best possible impedance match. This can be done using simulation software like ADS or CST, or by using a network analyzer to measure the S-parameters and adjust the matching components accordingly.
The BALFHB-WL-04D3 is rated for a maximum input power of +20 dBm (100 mW). Exceeding this power limit can cause damage to the device or affect its performance. It's essential to ensure that the input power is within the specified range to maintain the device's reliability and performance.
The BALFHB-WL-04D3 is specified to operate within a temperature range of -40°C to +85°C. To ensure operation within this range, it's essential to provide adequate heat sinking, avoid overheating, and use thermal management techniques such as thermal pads or heat sinks. Additionally, ensure that the device is not exposed to extreme temperatures during storage or handling.
The BALFHB-WL-04D3 is a sensitive device and requires proper ESD protection and handling precautions. It's essential to handle the device with an anti-static wrist strap or mat, avoid touching the pins, and use ESD-safe packaging and storage materials. Additionally, ensure that the device is not exposed to electrostatic discharges during assembly or testing.