Part Details for BALF-SPI-01D3 by STMicroelectronics
Results Overview of BALF-SPI-01D3 by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BALF-SPI-01D3 Information
BALF-SPI-01D3 by STMicroelectronics is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for BALF-SPI-01D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2092
|
Newark | Rf Filter, Balun, 779Mhz To 956Mhz, Impedance - Unbalanced/Balanced:-, Insertion Loss:-1.4Db, Phase Difference:10°, Balun Case Style:Flip-Chip, Frequency Min:779Mhz, Frequency Max:956Mhz, Product Range:-, Filter Type:Balun Rohs Compliant: Yes |Stmicroelectronics BALF-SPI-01D3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 810 |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
497-13985-1-ND
|
DigiKey | BALUN 779MHZ-956MHZ 6UFBGA FCBGA Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
48640 In Stock |
|
$0.2124 / $0.3900 | Buy Now |
DISTI #
98Y2092
|
Avnet Americas | RF Transformer 779MHz to 956MHz Surface Mount - Product that comes on tape, but is not reeled (Alt: 98Y2092) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 810 Partner Stock |
|
$0.4600 / $0.8520 | Buy Now |
DISTI #
BALF-SPI-01D3
|
Avnet Americas | RF Transformer 779MHz to 956MHz Surface Mount - Tape and Reel (Alt: BALF-SPI-01D3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1492 / $0.1586 | Buy Now |
DISTI #
511-BALF-SPI-01D3
|
Mouser Electronics | Signal Conditioning 50ohm Conjugte match to Spirit1 868MHz RoHS: Compliant | 4870 |
|
$0.2190 / $0.3900 | Buy Now |
DISTI #
E02:0323_07045902
|
Arrow Electronics | RF Transformer 6 Terminal Solder SMD RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2509 | Europe - 115000 |
|
$0.1637 | Buy Now |
|
STMicroelectronics | 50Ω, nominal input / conjugate match balun to SPIRIT1, with integrated harmonic filter COO: France RoHS: Compliant Min Qty: 1 | 5051 |
|
$0.2400 / $0.3800 | Buy Now |
|
Future Electronics | BALF-SPI Series 50 Ohm 2.0 dB Nominal Input / Conjugate Match Balun -Flip-Chip-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 40000Reel |
|
$0.1390 / $0.1450 | Buy Now |
|
Future Electronics | BALF-SPI Series 50 Ohm 2.0 dB Nominal Input / Conjugate Match Balun -Flip-Chip-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1390 / $0.1450 | Buy Now |
DISTI #
16634637
|
Verical | RF Transformer 6 Terminal Solder SMD RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 115000 |
|
$0.1633 | Buy Now |
Part Details for BALF-SPI-01D3
BALF-SPI-01D3 CAD Models
BALF-SPI-01D3 Part Data Attributes
|
BALF-SPI-01D3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BALF-SPI-01D3
STMicroelectronics
50Ω nominal input / conjugate match balun to SPIRIT1, with integrated harmonic filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Cut-off Frequency-Max | 956 MHz | |
Cut-off Frequency-Min | 779 MHz | |
Height | 0.71 mm | |
Insertion Loss | -2 dB | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.45 mm |
BALF-SPI-01D3 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF signal traces short and away from noisy digital signals. Use a 50-ohm microstrip or coplanar waveguide for the RF signal lines.
-
Use a Smith chart or an impedance tuner to optimize the impedance matching. The recommended impedance is 50 ohms. You can use a pi-network or a T-network topology for impedance matching.
-
The maximum power handling of the BALF-SPI-01D3 is +33 dBm (2W). Exceeding this power limit may cause damage to the component.
-
Use a shielded enclosure, keep the RF signal lines away from noisy digital signals, and use a common-mode choke or a ferrite bead to filter out noise. Also, ensure good grounding and decoupling in your design.
-
The operating temperature range of the BALF-SPI-01D3 is -40°C to +85°C. Operating outside this range may affect the component's performance and reliability.