-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 Ω ultra thin balun with integrated harmonic filter / conjugate match balun to ST BLUENRG134
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BALF-NRG-02J5 by STMicroelectronics is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0873
|
Newark | Rf Filter, Balun, 2.5Ghz, Flip-Chip, Filter Type:Balun, No. Of Pins:4Pins, Pass Band Frequency:2.5Ghz, Rf Filter Applications:Bluetooth, Filter Case Style:Flip-Chip, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Stmicroelectronics BALF-NRG-02J5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1530 / $0.2300 | Buy Now |
DISTI #
497-18257-1-ND
|
DigiKey | 50 OHM ULTRA THIN BALUN WITH Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1171 / $0.2200 | Buy Now |
DISTI #
BALF-NRG-02J5
|
Avnet Americas | Balun Transformer, 50ohm, 1.35 dB, Flip-Chip, 2.4 GHz, 2.5 GHz - Tape and Reel (Alt: BALF-NRG-02J5) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.1203 / $0.1228 | Buy Now |
DISTI #
511-BALF-NRG-02J5
|
Mouser Electronics | Signal Conditioning 50 ohm ultra thin balun integrated harmonic filter/conjugate match balun to ST B RoHS: Compliant | 10374 |
|
$0.1240 / $0.2200 | Buy Now |
|
STMicroelectronics | 50 Ω, ultra thin balun with integrated harmonic filter / conjugate match balun to ST BLUENRG134 COO: France RoHS: Compliant Min Qty: 1 | 10374 |
|
$0.1500 / $0.2200 | Buy Now |
DISTI #
BALF-NRG-02J5
|
Avnet Silica | Balun Transformer 50ohm 135 dB FlipChip 24 GHz 25 GHz (Alt: BALF-NRG-02J5) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BALF-NRG-02J5
|
EBV Elektronik | Balun Transformer 50ohm 135 dB FlipChip 24 GHz 25 GHz (Alt: BALF-NRG-02J5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BALF-NRG-02J5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BALF-NRG-02J5
STMicroelectronics
50 Ω ultra thin balun with integrated harmonic filter / conjugate match balun to ST BLUENRG134
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Transformer Type | RF TRANSFORMER |
STMicroelectronics provides a recommended PCB layout in their application note AN2863, which includes guidelines for component placement, trace routing, and grounding to minimize noise and ensure optimal performance.
The BALF-NRG-02J5 is a flexible balun that can be configured for different impedance ratios and frequency bands. Engineers should consult the datasheet and application notes to determine the correct configuration for their specific application, taking into account factors such as frequency range, impedance matching, and signal integrity.
The BALF-NRG-02J5 has an operating temperature range of -40°C to +125°C, making it suitable for a wide range of applications, including industrial, automotive, and consumer electronics.
Impedance matching is critical for optimal performance. Engineers should use the datasheet and application notes to determine the correct impedance matching network, taking into account the specific frequency range and signal characteristics of their application.
The typical insertion loss for the BALF-NRG-02J5 is around 0.5 dB, and the typical return loss is around 20 dB, depending on the frequency range and configuration. Engineers should consult the datasheet and application notes for more detailed information.