-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 Ω / Conjugate match to WILC1000 Transformer Balun
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAL-WILC10-01D3 by STMicroelectronics is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC2169
|
Newark | Balun Transformer, 2.4-2.5Ghz, Csp-4, Balun Mounting:Smd, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Impedance - Unbalanced/Balanced:50Ohm, Insertion Loss:0.65Db, Balun Case Style:Csp, Phase Difference:-, Product Range:-, Svhc:No Rohs Compliant: Yes |Stmicroelectronics BAL-WILC10-01D3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5300 | Buy Now |
DISTI #
BAL-WILC10-01D3-ND
|
DigiKey | BALUN 2.4GHZ-2.5GHZ 50/50 OHM Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3805 | Buy Now |
DISTI #
BAL-WILC10-01D3
|
Avnet Americas | AID IPAD - Bulk (Alt: BAL-WILC10-01D3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3083 / $0.3147 | Buy Now |
DISTI #
511-BAL-WILC10-01D3
|
Mouser Electronics | Signal Conditioning 50 ohm / Conjugate match to WILC1000 Transformer Balun RoHS: Compliant | 0 |
|
$0.3060 / $0.3180 | Order Now |
DISTI #
V36:1790_17598716
|
Arrow Electronics | RF Transformer 4 Terminal Solder SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2420 | Americas - 15000 |
|
$0.3211 / $0.4495 | Buy Now |
|
STMicroelectronics | 50 Ω, / Conjugate match to WILC1000 Transformer Balun COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$0.3700 / $0.6900 | Buy Now |
DISTI #
82397676
|
Verical | RF Transformer 4 Terminal Solder SMD RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2420 | Americas - 15000 |
|
$0.3211 / $0.4495 | Buy Now |
DISTI #
BAL-WILC10-01D3
|
Avnet Silica | AID IPAD (Alt: BAL-WILC10-01D3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
BAL-WILC10-01D3
|
EBV Elektronik | AID IPAD (Alt: BAL-WILC10-01D3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAL-WILC10-01D3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAL-WILC10-01D3
STMicroelectronics
50 Ω / Conjugate match to WILC1000 Transformer Balun
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Cut-off Frequency-Max | 2500 MHz | |
Cut-off Frequency-Min | 2400 MHz | |
Height | 0.63 mm | |
Insertion Loss | 0.8 dB | |
Length | 0.946 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.946 mm |
STMicroelectronics recommends using a dipole antenna with a length of 15mm to 20mm, and a width of 2mm to 3mm, with a 50-ohm impedance. The antenna should be placed at least 10mm away from the module's edges.
To configure the BAL-WILC10-01D3 for low-power mode, set the PWR_MODE pin to low (0V) and use the SPI interface to configure the module's power management settings. Refer to the module's programming guide for specific register settings.
The BAL-WILC10-01D3 is rated for operation in the -40°C to +85°C temperature range. However, it's recommended to operate the module within the -20°C to +70°C range for optimal performance and reliability.
Yes, the BAL-WILC10-01D3 can operate with a 3.3V power supply. However, ensure that the power supply can provide a minimum of 300mA of current to support the module's peak power requirements.
The BAL-WILC10-01D3 supports WPA2 and WPA3 security protocols through its firmware. Implementing these protocols requires configuring the module's security settings using the SPI interface and setting the appropriate encryption keys. Refer to the module's security application note for detailed instructions.