Part Details for BA33BC0WT-V5 by ROHM Semiconductor
Results Overview of BA33BC0WT-V5 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA33BC0WT-V5 Information
BA33BC0WT-V5 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BA33BC0WT-V5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 445 |
|
RFQ | ||
|
Quest Components | 356 |
|
$1.3631 / $2.9472 | Buy Now |
Part Details for BA33BC0WT-V5
BA33BC0WT-V5 CAD Models
BA33BC0WT-V5 Part Data Attributes
|
BA33BC0WT-V5
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA33BC0WT-V5
ROHM Semiconductor
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, TO-220FP-V5, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220FP | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-XZFM-T5 | |
JESD-609 Code | e2 | |
Line Regulation-Max | 0.035% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% |
Alternate Parts for BA33BC0WT-V5
This table gives cross-reference parts and alternative options found for BA33BC0WT-V5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA33BC0WT-V5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP3855ET-3.3 | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.38 V DROPOUT, PZFM5, STAGGER BEND, TO-220, 5 PIN, Fixed Positive Single Output LDO Regulator | BA33BC0WT-V5 vs LP3855ET-3.3 |
LP3855ET-3.3/NOPB | Texas Instruments | Check for Price | 1.5-A, 7-V, ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125 | BA33BC0WT-V5 vs LP3855ET-3.3/NOPB |
BA33BC0WT-V5 Frequently Asked Questions (FAQ)
-
ROHM recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently.
-
Use a heat sink or thermal interface material, and ensure good airflow around the device. Also, consider derating the output current and voltage according to the temperature derating curve in the datasheet.
-
ROHM recommends using a low-ESR ceramic capacitor (e.g., X5R or X7R) with a value of 10uF to 22uF, depending on the input voltage and output current requirements.
-
Yes, the BA33BC0WT-V5 is AEC-Q100 qualified and suitable for automotive and high-reliability applications, but ensure you follow the recommended design guidelines and testing procedures.
-
Check the input voltage, output current, and PCB layout for any issues. Use an oscilloscope to monitor the output voltage and current waveforms. Also, verify that the device is operated within the recommended specifications and derating curves.