Part Details for BA120 by L-com Inc
Results Overview of BA120 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA120 Information
BA120 by L-com Inc is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BA120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7276
|
Newark | Adaptor F M/Bnc F Rohs Compliant: Yes |L-Com BA120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 330 |
|
$5.9900 | Buy Now |
DISTI #
5073-BA120-ND
|
DigiKey | COAX ADAPT BNC TO F Min Qty: 1 Lead time: 15 Weeks Container: Bag |
2 In Stock |
|
$5.2466 / $8.5400 | Buy Now |
DISTI #
70881627
|
RS | Coaxial Adapter, F-Male / BNC Female 50 Ohm Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$6.7100 / $8.7100 | Buy Now |
|
Onlinecomponents.com | ADAPTOR F M/BNC F RoHS: Compliant | 0 |
|
$5.0500 / $7.6000 | Buy Now |
DISTI #
77732714
|
Verical | BA120 Min Qty: 14 Package Multiple: 1 | Americas - 324 |
|
$5.2061 / $6.5900 | Buy Now |
|
Quest Components | RF STRAIGHT ADAPTER | 2 |
|
$6.3900 / $9.5850 | Buy Now |