Part Details for BA017 by L-com Inc
Results Overview of BA017 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA017 Information
BA017 by L-com Inc is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BA017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7265
|
Newark | Rf Adapter, Bnc Plug-F Jack, 75Ohm, Convert From Coax Type:Bnc, Convert From Gender:Plug, Convert To Coax Type:F, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:75Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |L-Com BA017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$2.3100 | Buy Now |
DISTI #
5073-BA017-ND
|
DigiKey | COAX ADAPT BNC TO F Min Qty: 1 Lead time: 12 Weeks Container: Bag |
3 In Stock |
|
$6.4250 / $8.7000 | Buy Now |
DISTI #
73604764
|
RS | Coaxial AdapterF Female / 75 Ohm BNC Male- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0400 / $8.8100 | RFQ |
|
Onlinecomponents.com | ADAPTOR 75 OHM BNC M/F F RoHS: Compliant | 0 |
|
$6.7500 / $8.8600 | Buy Now |
DISTI #
77730024
|
Verical | Adapter, 75 Ohm BNC M / Type F Female Min Qty: 12 Package Multiple: 1 | Americas - 7626 |
|
$6.1541 / $7.7900 | Buy Now |