Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honeywell Sensing and Control | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 17.86mm, Screw Terminal, Panel Mount, | $24.2565 / $65.0477 |
|
View Details |
Honeywell Sensing and Control / Clarostat | MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator, Switch will Withstand Temperature of 121 °C [250 °F], Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC | $25.2200 / $33.4200 |
|
View Details |
Honeywell Sensing and Control / MICRO SWITCH | Basic / Snap Action Switches Large Basics A PLUNG LOC | $32.2900 |
|
View Details |