Part Details for B8S by DC Components Co Ltd
Results Overview of B8S by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B8S Information
B8S by DC Components Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for B8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B8S-DC
|
TME | Bridge rectifier: single-phase, 800V, If: 0.5A, Ifsm: 30A, DB-1MS Min Qty: 1 | 330 |
|
$0.0315 / $0.2100 | Buy Now |
Part Details for B8S
B8S CAD Models
B8S Part Data Attributes
B8S Frequently Asked Questions (FAQ)
-
The recommended storage condition for B8S is in a dry, cool place with a temperature range of -20°C to 40°C and humidity below 80%.
-
Yes, B8S is designed to withstand high-vibration environments, but it's recommended to consult with DC Components Co Ltd for specific vibration testing and validation.
-
The maximum operating temperature for B8S is 125°C, but it's recommended to derate the component's performance at temperatures above 100°C.
-
Yes, B8S is compatible with lead-free soldering, but it's recommended to follow the recommended soldering profile and temperature to ensure reliable assembly.
-
The typical failure mode of B8S is due to overheating, overvoltage, or excessive current. Proper design and application guidelines should be followed to minimize the risk of failure.