Part Details for B72210S0500K151 by TDK Electronics
Results Overview of B72210S0500K151 by TDK Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B72210S0500K151 Information
B72210S0500K151 by TDK Electronics is a Varistor.
Varistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B72210S0500K151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-6587-1-ND
|
DigiKey | VARISTOR 82V 2.5KA DISC 10MM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3336 In Stock |
|
$0.1358 / $0.3700 | Buy Now |
DISTI #
E02:0323_01899930
|
Arrow Electronics | Var MOV 50VAC/65VDC 2500A 82V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Date Code: 2314 | Europe - 3000 |
|
$0.2515 | Buy Now |
DISTI #
68486321
|
Verical | Var MOV 50VAC/65VDC 2500A 82V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2314 | Americas - 3000 |
|
$0.2535 | Buy Now |
DISTI #
B72210S0500K151
|
TME | Varistor: metal-oxide, THT, 50VAC, 65VDC, 82V, 2500A, -40÷105°C Min Qty: 1 | 985 |
|
$0.0570 / $0.1710 | Buy Now |
Part Details for B72210S0500K151
B72210S0500K151 CAD Models
B72210S0500K151 Part Data Attributes
|
B72210S0500K151
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B72210S0500K151
TDK Electronics
RESISTOR, VOLTAGE DEPENDENT, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
B72210S0500K151 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the B72210S0500K151 can be found in the TDK Corporation's application note or footprint library. It typically includes a rectangular pad with a size of around 4.5mm x 3.5mm, with a 1.5mm diameter hole in the center for the inductor's terminal.
-
The B72210S0500K151's thermal derating should be handled by following the guidelines in the datasheet. Typically, the inductor's current rating decreases as the ambient temperature increases. Engineers should ensure that the inductor's operating temperature is within the specified range to avoid derating.
-
The self-resonant frequency (SRF) of the B72210S0500K151 is not explicitly stated in the datasheet. However, it can be estimated using the inductor's inductance value and the parasitic capacitance. Typically, the SRF is around 100-200 MHz for this type of inductor.
-
The B72210S0500K151 is designed for general-purpose use and may not be suitable for high-frequency applications above 100 MHz. Engineers should consider using a high-frequency inductor specifically designed for their application's frequency range.
-
To ensure the inductor's reliability, engineers should follow proper storage, handling, and soldering procedures. They should also consider using a inductor with a higher reliability rating, such as the TDK Corporation's automotive-grade inductors, and perform thorough testing and validation.