Part Details for B72207S2211K101 by TDK Electronics
Results Overview of B72207S2211K101 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B72207S2211K101 Information
B72207S2211K101 by TDK Electronics is a Varistor.
Varistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B72207S2211K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH7835
|
Newark | Varistor, Mov, 545V, Disc 7Mm, Voltage Rating Vac:210V, Voltage Rating V Dc:270V, Product Range:B722 Advanced Series, Clamping Voltage Vc Max:545V, Varistor Case Style:Disc 7Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Rohs Compliant: Yes |Epcos B72207S2211K101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3621 |
|
$0.1460 / $0.3910 | Buy Now |
DISTI #
495-76188-ND
|
DigiKey | VARISTOR 330V 1.75KA DISC 7MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2591 In Stock |
|
$0.0967 / $0.5100 | Buy Now |
Part Details for B72207S2211K101
B72207S2211K101 CAD Models
B72207S2211K101 Part Data Attributes
|
B72207S2211K101
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B72207S2211K101
TDK Electronics
RESISTOR, VOLTAGE DEPENDENT, 270V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 210 V | |
Energy Absorbing Capacity-Max | 20 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CQC, CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 270 V |
Alternate Parts for B72207S2211K101
This table gives cross-reference parts and alternative options found for B72207S2211K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72207S2211K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B72207-S2211-K101 | TDK Electronics | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 270 V, 20 J, THROUGH HOLE MOUNT, RADIAL LEADED | B72207S2211K101 vs B72207-S2211-K101 |