Part Details for B72207S0301K111 by TDK Electronics
Results Overview of B72207S0301K111 by TDK Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B72207S0301K111 Information
B72207S0301K111 by TDK Electronics is a Varistor.
Varistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B72207S0301K111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-5956-1-ND
|
DigiKey | VARISTOR 470V 1.2KA DISC 7MM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3169 In Stock |
|
$0.0871 / $0.6100 | Buy Now |
DISTI #
87329400
|
Verical | Var MOV 300VAC/385VDC 1200A 470V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 365 Package Multiple: 1 | Americas - 853 |
|
$0.1638 / $0.1918 | Buy Now |
DISTI #
B72207S0301K111
|
TME | Varistor: metal-oxide, THT, 300VAC, 385VDC, 470V, 1200A, -40÷105°C Min Qty: 1 | 898 |
|
$0.1240 / $0.3200 | Buy Now |
DISTI #
WVDR3562
|
Rutronik | VDR 7mm DC=385V CL=775V 23J RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 69000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1647 / $0.1938 | Buy Now |
Part Details for B72207S0301K111
B72207S0301K111 CAD Models
B72207S0301K111 Part Data Attributes
|
B72207S0301K111
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B72207S0301K111
TDK Electronics
RESISTOR, VOLTAGE DEPENDENT, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
B72207S0301K111 Frequently Asked Questions (FAQ)
-
The recommended land pattern for B72207S0301K111 can be found in the TDK Corporation's recommended footprint document or by contacting their technical support. It's essential to follow the recommended land pattern to ensure proper soldering and component reliability.
-
To prevent damage, handle the B72207S0301K111 component by the edges, avoid touching the pins or the component body, and use an anti-static wrist strap or mat. Also, ensure the assembly area is clean and free from debris.
-
The maximum storage temperature for B72207S0301K111 is typically 40°C, and the maximum storage humidity is 90% RH. It's essential to follow the storage conditions specified by TDK Corporation to prevent component degradation.
-
The B72207S0301K111 component is designed to withstand certain levels of vibration. However, it's essential to consult with TDK Corporation's technical support to determine the component's suitability for your specific high-vibration application.
-
The lead-time and minimum order quantity for B72207S0301K111 vary depending on the region, distributor, and availability. It's best to check with authorized distributors or TDK Corporation's sales team for the most up-to-date information.