Part Details for B72207S0251K211 by TDK Electronics
Results Overview of B72207S0251K211 by TDK Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B72207S0251K211 Information
B72207S0251K211 by TDK Electronics is a Varistor.
Varistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B72207S0251K211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6828
|
Newark | Varistor, Mov, 650V, Disc 7Mm Rohs Compliant: Yes |Epcos B72207S0251K211 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2300 | Buy Now |
DISTI #
495-B72207S0251K211CT-ND
|
DigiKey | VARISTOR 390V 1.2KA DISC 7MM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12057 In Stock |
|
$0.0871 / $0.6100 | Buy Now |
DISTI #
B72207S0251K211
|
TME | Varistor: metal-oxide, THT, 250VAC, 320VDC, 390V, 1200A, -40÷105°C Min Qty: 1000 | 0 |
|
$0.1890 | RFQ |
Part Details for B72207S0251K211
B72207S0251K211 CAD Models
B72207S0251K211 Part Data Attributes
|
B72207S0251K211
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B72207S0251K211
TDK Electronics
RESISTOR, VOLTAGE DEPENDENT, 320V, 19J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 19 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |