Part Details for B72205S0301K101 by TDK Electronics
Results Overview of B72205S0301K101 by TDK Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B72205S0301K101 Information
B72205S0301K101 by TDK Electronics is a Varistor.
Varistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B72205S0301K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6825
|
Newark | Varistor, Mov, 775V, Disc 5Mm Rohs Compliant: Yes |Epcos B72205S0301K101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 338 |
|
$0.1250 / $0.5200 | Buy Now |
DISTI #
495-3787-ND
|
DigiKey | VARISTOR 470V 400A DISC 5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
18647 In Stock |
|
$0.0833 / $0.2100 | Buy Now |
DISTI #
73518776
|
Verical | Var MOV 300VAC/385VDC 400A 470V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 153 Package Multiple: 1 Date Code: 2338 | Americas - 31977 |
|
$0.0363 / $0.0748 | Buy Now |
DISTI #
87364503
|
Verical | Var MOV 300VAC/385VDC 400A 470V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 834 Package Multiple: 1 | Americas - 3738 |
|
$0.0784 / $0.0840 | Buy Now |
DISTI #
87356410
|
Verical | Var MOV 300VAC/385VDC 400A 470V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 652 Package Multiple: 1 | Americas - 3457 |
|
$0.0699 / $0.1075 | Buy Now |
|
Quest Components | VARISTOR, 385V, 9.6J, THROUGH HOLE MOUNT | 75 |
|
$0.1110 / $0.1665 | Buy Now |
DISTI #
B72205S0301K101
|
TME | Varistor: metal-oxide, THT, 300VAC, 385VDC, 470V, 400A, -40÷105°C Min Qty: 1 | 5268 |
|
$0.0510 / $0.1760 | Buy Now |
DISTI #
SIOV-S05K300
|
TME | Varistor: metal-oxide, THT, 300VAC, 385VDC, 470V, 400A, -40÷105°C Min Qty: 1 | 4035 |
|
$0.0551 / $0.1361 | Buy Now |
DISTI #
WVDR2933
|
Rutronik | VDR 5mm DC=385V CL=775V 9,6J RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 19000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1683 / $0.3770 | Buy Now |
Part Details for B72205S0301K101
B72205S0301K101 CAD Models
B72205S0301K101 Part Data Attributes
|
B72205S0301K101
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B72205S0301K101
TDK Electronics
RESISTOR, VOLTAGE DEPENDENT, 385V, 9.6J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 9.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.5 mm | |
Package Length | 7 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | UL, CSA | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 385 V |
Alternate Parts for B72205S0301K101
This table gives cross-reference parts and alternative options found for B72205S0301K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72205S0301K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B72205-S301-K101 | TDK Electronics | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 9.6J, THROUGH HOLE MOUNT, RADIAL LEADED | B72205S0301K101 vs B72205-S301-K101 |
B72205S0301K101 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the B72205S0301K101 can be found in the TDK Corporation's recommended footprint document or by contacting their technical support. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and mechanical stress on the component.
-
To prevent damage, handle the B72205S0301K101 by the edges, avoiding touching the terminals or the ceramic body. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Avoid bending, flexing, or applying excessive force to the component during assembly.
-
The maximum allowable voltage derating for the B72205S0301K101 is typically 80% of the rated voltage. However, it's recommended to consult with TDK Corporation's technical support or application notes for specific derating guidelines, as they may vary depending on the application and operating conditions.
-
The B72205S0301K101 is rated for operation up to 125°C. However, it's essential to consider the component's temperature derating, as well as the PCB's thermal design and the surrounding component temperatures, to ensure reliable operation in high-temperature environments.
-
The recommended soldering profile for the B72205S0301K101 can be found in the TDK Corporation's soldering guidelines document or by contacting their technical support. A typical reflow soldering profile includes a peak temperature of 260°C, with a dwell time of 20-30 seconds above 220°C.