Part Details for B72205S0300K111 by TDK Electronics
Results Overview of B72205S0300K111 by TDK Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B72205S0300K111 Information
B72205S0300K111 by TDK Electronics is a Varistor.
Varistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B72205S0300K111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60994297
|
Verical | Var MOV 30VAC/38VDC 100A 47V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2142 | Americas - 1500 |
|
$0.1332 | Buy Now |
DISTI #
87338425
|
Verical | Var MOV 30VAC/38VDC 100A 47V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 296 Package Multiple: 1 | Americas - 685 |
|
$0.2086 / $0.2366 | Buy Now |
DISTI #
B72205S0300K111
|
TME | Varistor: metal-oxide, THT, 30VAC, 38VDC, 47V, 100A, -40÷105°C Min Qty: 1 | 1324 |
|
$0.1510 / $0.4070 | Buy Now |
Part Details for B72205S0300K111
B72205S0300K111 CAD Models
B72205S0300K111 Part Data Attributes
|
B72205S0300K111
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B72205S0300K111
TDK Electronics
RESISTOR, VOLTAGE DEPENDENT, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |