Part Details for B5B-ZR-SM4-TFT(LF)(SN) by JST Manufacturing
Results Overview of B5B-ZR-SM4-TFT(LF)(SN) by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B5B-ZR-SM4-TFT(LF)(SN) Information
B5B-ZR-SM4-TFT(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for B5B-ZR-SM4-TFT(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-B5BZRSM4TFTLFSN
|
Mouser Electronics | Headers & Wire Housings ZR HEADER (SMT TOP) RoHS: Compliant | 0 |
|
$0.3890 / $0.7900 | Order Now |
|
Quest Components | BOARD CONNECTOR, 5 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 24809 |
|
$0.3270 / $1.0900 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 5 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 1312 |
|
Buy Now | |
DISTI #
B5B-ZR-SM4-TFT(LF)(SN)
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1113 |
|
$0.1690 / $0.6190 | Buy Now |
Part Details for B5B-ZR-SM4-TFT(LF)(SN)
B5B-ZR-SM4-TFT(LF)(SN) CAD Models
B5B-ZR-SM4-TFT(LF)(SN) Part Data Attributes
|
B5B-ZR-SM4-TFT(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B5B-ZR-SM4-TFT(LF)(SN)
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.146 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.413 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e2 | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
B5B-ZR-SM4-TFT(LF)(SN) Frequently Asked Questions (FAQ)
-
The recommended mating cycle for the B5B-ZR-SM4-TFT(LF)(SN) connector is 20-30 cycles.
-
Yes, the B5B-ZR-SM4-TFT(LF)(SN) connector is designed to withstand high-vibration environments, making it suitable for applications such as automotive, aerospace, and industrial control systems.
-
The operating temperature range for the B5B-ZR-SM4-TFT(LF)(SN) connector is -40°C to 125°C.
-
Yes, the B5B-ZR-SM4-TFT(LF)(SN) connector is designed to be compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
-
The typical contact resistance for the B5B-ZR-SM4-TFT(LF)(SN) connector is 10 milliohms or less.